CD4099BM96

Texas Instruments
595-CD4099BM96
CD4099BM96

Mfr.:

Description:
Latches CMOS 8B Addressable Latch A 595-CD4099BM A 595-CD4099BM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
CMOS
4000
1 Circuit
8 Line
SOIC-Narrow-16
Non-Inverting
400 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V
100 uA
32 mA
- 4.2 mA
3 V
18 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 1 Line
Product Type: Latches
Series: CD4099B
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Supply Current - Max: 80 nA
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 5 136

Stock:
5 136 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,86 € 0,86 €
0,617 € 6,17 €
0,556 € 13,90 €
0,488 € 48,80 €
0,457 € 114,25 €
0,438 € 219,00 €
0,43 € 430,00 €
Full Reel (Order in multiples of 2500)
0,40 € 1 000,00 €
0,39 € 1 950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,04 €
Min:
1

Similar Product

Texas Instruments CD4099BM
Texas Instruments
Latches CMOS 8B Addressable Latch
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.