DAC8564IAPW

Texas Instruments
595-DAC8564IAPW
DAC8564IAPW

Mfr.:

Description:
Digital to Analog Converters - DAC 16B Quad Ch Ultra-Lo Glitch Vltg Output A 595-DAC8564IAPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8564
16 bit
200 kS/s
4 Channel
8 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
Tube
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC8564EVM
DNL - Differential Nonlinearity: +/- 0.5 LSB
Features: Low Power
Gain Error: 0.2 % FSR
INL - Integral Nonlinearity: +/- 4 LSB
Number of Converters: 4 Converter
Power Consumption: 3.1 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Precision
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Texas Instruments Multi-Channel DACs: DAC8564/5

Texas Instruments Multi-Channel DACs: DAC8564/5 have high-resolution, multi-channel DACs with an industry-leading internal reference.

DAC8564/5 Multi-Channel DAC Converters

Texas Instruments' DAC8564 and DAC8565 are high resolution, multi-channel DACs combined with an industry-leading internal reference. The superior, next-generation devices display TI's ultra-low-power and ultra-low-glitch process and design architecture. The DACs feature 16bits of resolution, four DAC channels, 2.5V, and a 2ppm/°C temperature drift internal reference with 0.004% initial accuracy. The devices offer breakthrough performance and keep unwanted transients under 1mV and less than 100ns during any two-code transition.

In Stock: 166

Stock:
166 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,88 € 17,88 €
14,28 € 142,80 €
12,45 € 311,25 €
11,90 € 1 071,00 €
11,36 € 3 067,20 €
11,29 € 6 096,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
13,87 €
Min:
1

Similar Product

Texas Instruments DAC8564IAPWR
Texas Instruments
Digital to Analog Converters - DAC 16B Quad Ch Ultra-Lo Glitch Vltg Output A 595-DAC8564IAPW