INA116PAG4

595-INA116PAG4
INA116PAG4

Mfr.:

Description:
Instrumentation Amplifiers Ultra Low Input Bias Current

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
INA116
1 Channel
70 kHz
86 dB
25 fA
2 mV
18 V
4.5 V
1 mA
- 40 C
+ 85 C
Through Hole
PDIP-16
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 28 nV/sqrt Hz
Gain: 1 V/V to 1000 V/V
Gain Error: 0.005 %
Gain V/V: 1 V/V to 1000 V/V
GBP - Gain Bandwidth Product: 800 kHz
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 1,054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
32,60 €
Min:
1

Similar Product

Texas Instruments INA116PA
Texas Instruments
Instrumentation Amplifiers Ultra Low Input Bias Current A 595-INA82 A 595-INA121PA
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.