INA217AIDWR

Texas Instruments
595-INA217AIDWR
INA217AIDWR

Mfr.:

Description:
Instrumentation Amplifiers Low Noise Low- Disto rtion A 595-INA217A A 595-INA217AIDWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA217
1 Channel
3.4 MHz
15 V/us
100 dB
12 uA
250 uV
36 V
9 V
10 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain Error: 0.0006 %
Gain V/V: 80 dB
Maximum Input Resistance: 60 MOhms
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 5 213

Stock:
5 213 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,76 € 6,76 €
5,23 € 52,30 €
4,85 € 121,25 €
4,43 € 443,00 €
4,21 € 1 052,50 €
4,20 € 2 100,00 €
4,13 € 4 130,00 €
Full Reel (Order in multiples of 2000)
3,84 € 7 680,00 €
4 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,97 €
Min:
1

Similar Product

Texas Instruments INA217AIDWT
Texas Instruments
Instrumentation Amplifiers Low Noise Low- Disto rtion A 595-INA217A A 595-INA217AIDWR