LM393LVPWR

Texas Instruments
595-LM393LVPWR
LM393LVPWR

Mfr.:

Description:
Analog Comparators 1.65-V to 5.5-V low -voltage dual commod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSSOP-8
2 Channel
Open Drain
General Purpose
1.65 V
5.5 V
25 uA
100 mA
400 uV
5 pA
- 40 C
+ 125 C
LM393LV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 60 dB
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 pA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 600 ns
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TL3x1LV, LM393LV, LM339LV & LM393LV-Q1 Comparators

Texas Instruments TL3x1LV, LM393LV, LM339LV, and LM393LV-Q1 Comparators are two (LM393LV/LM393LV-Q1) or four (LM339LV/LM339LV-Q1) independent voltage comparators that are designed to operate from a wide range of supply voltages. The LM393LV/LM393LV-Q1/LM339LV/LM339LV-Q1 can drop-in replace the standard LM2x, LM3x, and LM290x comparator family in low voltage (≤5V) applications for improved performance and added features.

In Stock: 1 155

Stock:
1 155
Can Dispatch Immediately
On Order:
4 000
Expected 10/9/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,224 € 0,22 €
0,152 € 1,52 €
0,135 € 3,38 €
0,115 € 11,50 €
0,107 € 26,75 €
0,101 € 50,50 €
0,096 € 96,00 €
Full Reel (Order in multiples of 2000)
0,09 € 180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.