PLL1706DBQ

Texas Instruments
595-PLL1706DBQ
PLL1706DBQ

Mfr.:

Description:
Clock Generators & Support Products 3.3 V Dual PLL Multi Clock Gen A 595-PLL A 595-PLL1706DBQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
6 Output
36.86 MHz
27 MHz
SSOP-20
55 %
50 ps
PLL1706
19 mA
- 25 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Output Type: CMOS
Product Type: Clock Generators
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Unit Weight: 125,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 299

Stock:
299 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 299 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,58 € 5,58 €
4,27 € 42,70 €
3,95 € 197,50 €
3,59 € 359,00 €
3,28 € 820,00 €
3,23 € 8 075,00 €