SN74LVC1G66DSFR

Texas Instruments
595-SN74LVC1G66DSFR
SN74LVC1G66DSFR

Mfr.:

Description:
Analogue Switch ICs Single Ana Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SON-6
1 Channel
1 x SPST
10 Ohms
1.65 V
5.5 V
4.2 ns
5 ns
- 40 C
+ 85 C
SN74LVC1G66
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Current - Max: 100 nA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 33 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 10 137

Stock:
10 137
Can Dispatch Immediately
On Order:
35 000
Expected 1/17/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,453 € 0,45 €
0,316 € 3,16 €
0,282 € 7,05 €
0,246 € 24,60 €
0,228 € 57,00 €
0,218 € 109,00 €
0,209 € 209,00 €
0,201 € 502,50 €
Full Reel (Order in multiples of 5000)
0,188 € 940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩