SN74LVC1GX04DCKRG4

Texas Instruments
595-74LVC1GX04DCKR
SN74LVC1GX04DCKRG4

Mfr.:

Description:
Buffers & Line Drivers Single 1.65-V to 5.5 -V inverter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
1 Input
2 Output
SC-70-6
- 32 mA
32 mA
1.65 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Number of Channels: 1 Channel
Operating Temperature Range: - 40 C to + 125 C
Output Type: Push-Pull
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3.8 ns
Series: SN74LVC1GX04DCKRG4
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC1GX04 Crystal Oscillator Driver

Texas Instruments SN74LVC1GX04 Crystal Oscillator Driver is designed for 1.65V to 5.5V VCC operation. This device incorporates the SN74LVC1G04 (inverter) functions and the SN74LVC1GU04 (inverter with unbuffered output) into a single device. The LVC1GX04 is optimized for use in crystal oscillator applications.

In Stock: 2 970

Stock:
2 970 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
0,963 € 9,63 €
0,877 € 21,93 €
0,774 € 77,40 €
0,727 € 181,75 €
0,718 € 359,00 €
Full Reel (Order in multiples of 3000)
0,718 € 2 154,00 €