TL7700CMPWTPSEP

595-TL7700CMPWTPSEP
TL7700CMPWTPSEP

Mfr.:

Description:
Supervisory Circuits Radiation-tolerant, 40-V adjustable voltage supervisor in a plastic package 8-TSSOP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Voltage Supervisory
SMD/SMT
TSSOP-8
Adjustable
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
Programmable
40 V
- 55 C
+ 125 C
TL7700
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Moisture Sensitive: Yes
Operating Supply Current: 600 uA
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL7700 Voltage Supervisors

Texas Instruments TL7700 Voltage Supervisors are bipolar integrated circuits designed for use as a reset controller in microcomputer and microprocessor systems. The SENSE voltage can be set to any value greater than 0.5V using two external resistors. The circuit function is very stable, with a supply voltage in the 1.8V to 40V range. Minimum supply current allows use with ac line operation, portable battery operation, and automotive applications. The TL7700 device is designed for operation from –40°C to 85°C.

Availability

Stock: