ULN2003LVDR

Texas Instruments
595-ULN2003LVDR
ULN2003LVDR

Mfr.:

Description:
Darlington Transistors Low Pwr 3.3V & 5V Re lay Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Darlington Transistors
RoHS:  
Array 7
580 mW
SMD/SMT
SOIC-Narrow-16
- 40 C
+ 85 C
ULN2003LV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Darlington Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CNHTS:
8504409100
CAHTS:
8541210000
USHTS:
8542390090
JPHTS:
854121000
KRHTS:
8541299000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

ULN2003LV Low Power 3.3V & 5V Relay Driver

Texas Instruments ULN2003LV Low Power 3.3V and 5V Relay Driver is a low-voltage and low-power upgrade of TI's family of 7-channel Darlington transistor array devices. TI ULN2003LV sink driver features 7 low output impedance drivers to support low voltage relay and inductive coil applications. The low impedance drivers minimize on-chip power dissipation, making it up to 5 times lower for typical 3V relays. ULN2003LV is pin-to-pin compatible with the ULN2003 family of devices in similar packages. ULN2003LV supports 3.3V to 5V CMOS logic input interface, making it compatible to a wide range of microcontrollers and other logic interfaces. ULN2003LV also features an improved input interface that minimizes the input DC current drawn from the external drivers.

In Stock: 2 285

Stock:
2 285 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,664 € 6,64 €
0,456 € 45,60 €
0,354 € 177,00 €
0,322 € 322,00 €
Full Reel (Order in multiples of 2500)
0,285 € 712,50 €
0,252 € 1 260,00 €
0,234 € 2 340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.