SCF5742

720-SCF5742
SCF5742

Mfr.:

Description:
LED Displays & Accessories 5x7 Hi-Eff Red 0.27" 4-CHARACTER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: LED Displays & Accessories
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Displays
5 x 7 Dot Matrix
4 Digit
0.18 in
19.91 mm x 10.16 mm x 5.08 mm
Red
620 nm
Without Common Pin
150 ucd
130 mA
5 V
+ 85 C
- 40 C
Through Hole
Brand: ams OSRAM
Power Consumption: 600 mW
Product Type: LED Displays
Factory Pack Quantity: 16
Subcategory: Displays
Viewing Area - W x H: 17.54 mm x 4.57 mm
Part # Aliases: Q68000A8901
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock: