stm32 Computer-On-Modules - COM

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Ka-Ro electronics Computer-On-Modules - COM
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
28In Stock
131,50 €
121,74 €
117,48 €
113,22 €
Min.: 1
Mult.: 1
STMicroelectronics STM32MP157C 209 MHz, 650 MHz CAN, Ethernet, I2C, MIPI DSI, PWM, SAI, SPI, UART, USB - 25 C + 85 C 68 mm x 26 mm x 4 mm
Ka-Ro electronics Computer-On-Modules - COM QSMP/157C/512S/4GF/E85
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
280Expected 1/22/2027
135,59 €
119,96 €
117,75 €
113,82 €
Min.: 1
Mult.: 1
NXP STM32MP157C 200 MHz, 650 MHz 512 MB 32 kB, 256 kB Ethernet, FD-CAN, I2C, MIPI-DSI, SAI, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
Ka-Ro electronics Computer-On-Modules - COM QSMP/151A/256S/128F/I
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked Lead-Time 30 Weeks
73,30 €
67,27 €
60,37 €
Min.: 1
Mult.: 1
STMicroelectronics STM32MP151A 200 MHz, 650 MHz 256 MB 256 MB 32 kB, 256 kB Ethernet, I2C, SAI, SPI, UART, USB - 40 C + 85 C 27 mm x 27 mm x 2.3 mm
Ka-Ro electronics Computer-On-Modules - COM QSMP/157C/512S/4GF/E85 socketed module
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked
147,17 €
137,56 €
132,75 €
127,93 €
Min.: 1
Mult.: 1
STM32MP1 200 MHz, 650 MHz 512 MB 512 MB 32 kB, 256 kB 3.3 V Ethernet, I2C, SAI, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
Ka-Ro electronics Computer-On-Modules - COM QSMP/153A/256S/4GF/E85
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
5In Stock
64,16 €
54,57 €
52,91 €
50,00 €
Min.: 1
Mult.: 1
NXP STM32MP153A 200 MHz, 650 MHz 256 MB 256 MB 32 kB, 256 kB Ethernet, FD-CAN, I2C, SAI, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
Ka-Ro electronics Computer-On-Modules - COM QSMP/151A/256S/128F/I socketed module
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
6In Stock
63,90 €
58,64 €
56,39 €
54,51 €
Min.: 1
Mult.: 1
STM32MP1 200 MHz, 650 MHz 256 MB 256 MB 32 kB, 256 kB 3.3 V Ethernet, I2C, SAI, SPI, UART, USB - 40 C + 85 C 27 mm x 27 mm x 2.3 mm