ff EEPROM

Results: 5 276
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 16K 2K X 8 16B PAGE 2.5V SER EE IND 2 265In Stock
Cut Tape
0,662 €
0,66 €
0,658 €
Reel
0,614 €
Min.: 1
Mult.: 1
: 3 300
16 kbit SPI 10 MHz 2 k x 8 TDFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16 Kbit serial I2C bus EEPROM 50 901In Stock
Cut Tape
0,301 €
0,285 €
0,28 €
0,267 €
Reel
0,19 €
Min.: 1
Mult.: 1
: 5 000
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 UFDFPN-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 2-Kb MICROWIRE serial EEPROM 4 882In Stock
Cut Tape
0,413 €
0,39 €
0,383 €
0,378 €
Reel
0,304 €
Min.: 1
Mult.: 1
: 4 000
2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C56-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 512Kb SPI bus EEPROM 6 566In Stock
Cut Tape
1,92 €
1,81 €
1,71 €
1,69 €
Reel
1,46 €
Min.: 1
Mult.: 1
: 4 000
512 kbit SPI 10 MHz 64 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95512-A145 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1 Mbit SPI bus EEPROM 6 560In Stock
1,80 €
1,68 €
1,63 €
1,60 €
Min.: 1
Mult.: 1
1 Mbit SPI 16 MHz 128 k x 8 SOIC-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-R Tube

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 4 365In Stock
Cut Tape
0,757 €
0,751 €
Reel
0,638 €
0,636 €
Min.: 1
Mult.: 1
: 5 000
1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 2 717In Stock
Cut Tape
0,602 €
0,599 €
0,584 €
Reel
0,496 €
0,494 €
Min.: 1
Mult.: 1
: 5 000
1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM 128K (16K x 8) 2WIRE 1.7V 11 619In Stock
0,361 €
0,353 €
0,349 €
Min.: 1
Mult.: 1
128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AT24C128C Tube
Microchip Technology EEPROM 256K (32K X 8) 2-WI 1.8V 10 000In Stock
Reel
0,447 €
Min.: 5 000
Mult.: 5 000
: 5 000
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C256C Reel
Microchip Technology EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 2.5V 16 196In Stock
0,636 €
0,625 €
0,612 €
0,609 €
Min.: 1
Mult.: 1
512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C512C Tube
Microchip Technology EEPROM 2K (256 X 8) SPI, 1.8V 5 665In Stock
0,258 €
0,255 €
0,251 €
0,25 €
Min.: 1
Mult.: 1
2 kbit 3-Wire, SPI 20 MHz 256 x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25020B Tube
Microchip Technology EEPROM 2K 256X8 SER EE 1.8V 18 I/O 10-BIT ADC 6 096In Stock
Cut Tape
0,353 €
0,352 €
0,349 €
0,347 €
0,342 €
Reel
0,316 €
Min.: 1
Mult.: 1
: 3 300
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256X8 SER EE 1.8V IND 3 812In Stock
Cut Tape
0,43 €
0,407 €
Reel
0,369 €
Min.: 1
Mult.: 1
: 3 300
2 kbit 2-Wire, I2C 400 kHz 256 x 8 DFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA025 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256K, 32K x 8, 1.8V SER EE, ExT 1 945In Stock
Cut Tape
1,13 €
1,03 €
Reel
0,98 €
Min.: 1
Mult.: 1
: 2 500
256 kbit 2-Wire, I2C 32 k x 8 TSSOP-8 SMD/SMT 200 Year 24AA256 Reel, Cut Tape
Microchip Technology EEPROM 64kx8 - 1.8V 3 160In Stock
1,81 €
1,80 €
1,76 €
1,73 €
Min.: 1
Mult.: 1
512 kbit 2-Wire, I2C 400 kHz 64 k x 8 DFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64K, 8Kx8, 1.8V SER EE, ExT 5 040In Stock
0,507 €
0,506 €
0,504 €
0,482 €
0,469 €
Min.: 1
Mult.: 1
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA64 Tube
Microchip Technology EEPROM 1024K 128K X 8 2.5V SER EE 128 BYTE PAGE 2 383In Stock
Cut Tape
3,78 €
3,51 €
Reel
3,34 €
Min.: 1
Mult.: 1
: 3 300
1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16kx8 - 2.5V 3 071In Stock
0,851 €
0,826 €
0,807 €
0,806 €
Min.: 1
Mult.: 1
128 kbit 2-Wire, I2C 400 kHz 16 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 24LC128 Tube
Microchip Technology EEPROM 16K 1024 X 16 SERIAL EE IND 3 842In Stock
Cut Tape
0,49 €
0,488 €
Reel
0,455 €
Min.: 1
Mult.: 1
: 3 300
16 kbit 3-Wire, Microwire 3 MHz 1 k x 16 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi EEPROM 128K SPI Serial CMOS EEPROM 13 642In Stock
Cut Tape
0,645 €
0,609 €
0,593 €
0,581 €
Reel
0,506 €
Min.: 1
Mult.: 1
: 3 000
128 kbit 3-Wire, SPI 20 MHz 16 k x 8 TSSOP-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25128 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 3 900In Stock
Cut Tape
0,74 €
0,694 €
0,675 €
0,66 €
Reel
0,513 €
Min.: 1
Mult.: 1
: 4 000
256 kbit I2C 1 MHz 32 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM HIGH END LOW PWR EEPROM 5 427In Stock
Cut Tape
0,43 €
0,405 €
0,395 €
0,386 €
Reel
0,28 €
Min.: 1
Mult.: 1
: 3 000
32 kbit I2C 1 MHz 4 k x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 7 064In Stock
Cut Tape
0,516 €
0,49 €
0,477 €
0,468 €
Reel
0,363 €
Min.: 1
Mult.: 1
: 4 000
32 kbit I2C 1 MHz 4 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ 3 587In Stock
Cut Tape
1,02 €
0,963 €
0,937 €
0,912 €
Reel
0,795 €
Min.: 1
Mult.: 1
: 3 000
256 kbit Serial 1 MHz 32 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 32KB I2C SER EEPROM 3 720In Stock
Cut Tape
0,662 €
0,624 €
0,606 €
0,593 €
Reel
0,419 €
Min.: 1
Mult.: 1
: 3 000
32 kbit 2-Wire, I2C 100 kHz 4 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C32 AEC-Q100 Reel, Cut Tape, MouseReel