ff NOR Flash

Results: 6 538
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology NOR Flash 4M (512Kx8) 50MHz 2.7-3.6V Industrial 1 279In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TDFN-S-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 8M (1Mx8) 50MHz 2.7-3.6V Industrial 2 681In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 8M (1Mx8) 50MHz 2.7-3.6V Industrial 5 536In Stock
Min.: 1
Mult.: 1
: 2 100

SMD/SMT SOIJ-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi NOR Flash 2M BIT SERIAL FLASH MEMORY 3 942In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT VDFN-5x6-8 LE25U20AQG 2 Mbit 2.3 V 3.6 V 15 mA SPI 30 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi NOR Flash S-FLASH MEMORY(4M) 4 623In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2 000

SMD/SMT SOIC-8 LE25U40 4 Mbit 2.3 V 3.6 V 15 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O WSON-8 6x5mm 4 908In Stock
Min.: 1
Mult.: 1
Max.: 250
: 4 000

SMD/SMT WSON-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O BGA-24 1 685In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT BGA-24 MX25L 128 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 16Mbit x2 I/O USON-8 4x4mm 3 109In Stock
22 500Expected 12/18/2026
Min.: 1
Mult.: 1
: 7 500

SMD/SMT USON-8 MX25L 16 Mbit 2.7 V 3.6 V 25 mA SPI 86 MHz 8 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 16Mbit x4 I/O SOP-8 209mil 1 871In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOP-8 MX25L 16 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 2Mbit x2 I/O WSON-8 6x5mm 3 594In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT WSON-8 MX25L 2 Mbit 2.35 V 3.6 V 12 mA SPI 75 MHz 1 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O SOP-16 QE=1 393In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOP-16 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 8x6mm QE=1 1 100In Stock
4 000On Order
Min.: 1
Mult.: 1
: 4 000

SMD/SMT WSON-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-16 2 988In Stock
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SOP-16 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O USON-8 4x3mm 6 690In Stock
5 000Expected 8/23/2027
Min.: 1
Mult.: 1
Max.: 250
: 5 000

SMD/SMT USON-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil 1 580In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOP-8 MX25L 32 Mbit 2.7 V 3.6 V 35 mA SPI 104 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 512Mbit x4 I/O WSON-8 8x6mm 1 467In Stock
4 000On Order
Min.: 1
Mult.: 1
Max.: 100
: 4 000

SMD/SMT WSON-8 MX25L 512 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 128 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O WSON-8 8x6mm 2 542In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT WSON-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-16 1 920In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOP-16 MX25L 64 Mbit 2.7 V 3.6 V 19 mA SPI 104 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O WSON-8 8x6mm 1 839In Stock
Min.: 1
Mult.: 1
Max.: 250
: 4 000

SMD/SMT WSON-8 MX25L 64 Mbit 2.7 V 3.6 V 19 mA SPI 104 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O SOP-8 209mil 4 739In Stock
22 000On Order
Min.: 1
Mult.: 1
Max.: 500
: 2 000

SMD/SMT SOP-8 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O WSON-8 6x5mm 2 370In Stock
8 000Expected 8/2/2027
Min.: 1
Mult.: 1
: 4 000

SMD/SMT WSON-8 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O WSON-8 6x5mm 3 961In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT WSON-8 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 2Mbit x4 I/O SOP-8 150mil 4 015In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 MX25R 2 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 512 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O SOP-8 209mil 1 753In Stock
4 000Expected 8/9/2027
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOP-8 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O WSON-8 6x5mm 2 012In Stock
24 000On Order
Min.: 1
Mult.: 1
: 4 000

SMD/SMT WSON-8 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape