0 C SRAM

Results: 4 891
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 2.5 or 3.3V 8M x 18 144M Non-Stocked
232,94 €
220,93 €
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 325 mA, 400 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 8M x 18 144M Non-Stocked
271,74 €
242,36 €
224,34 €
Min.: 1
Mult.: 1
144 Mbit 8 M x 18 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 355 mA, 455 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 8M x 18 144M Non-Stocked
235,09 €
221,44 €
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 8 ns 167 MHz Parallel 3.6 V 2.3 V 315 mA, 365 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 8M x 18 144M Non-Stocked
244,51 €
230,45 €
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 325 mA, 400 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 36 144M Non-Stocked
226,01 €
212,97 €
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 8 ns 167 MHz Parallel 3.6 V 2.3 V 340 mA, 395 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 36 144M Non-Stocked
232,94 €
215,40 €
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 350 mA, 440 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 36 144M Non-Stocked
244,51 €
239,24 €
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 380 mA, 500 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked
232,94 €
215,40 €
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 8 ns 167 MHz Parallel 3.6 V 2.3 V 340 mA, 395 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked
242,36 €
224,34 €
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 350 mA, 440 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked
260,90 €
241,21 €
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 380 mA, 500 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM Non-Stocked
177,32 €
168,11 €
Min.: 10
Mult.: 10
144 Mbit 16 M x 8 350 MHz Parallel 1.9 V 1.7 V 940 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
186,79 €
176,99 €
Min.: 10
Mult.: 10
144 Mbit 16 M x 8 400 MHz Parallel 1.9 V 1.7 V 1.055 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
200,61 €
189,26 €
Min.: 10
Mult.: 10
144 Mbit 16 M x 8 450 MHz Parallel 1.9 V 1.7 V 1.175 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
219,34 €
206,74 €
Min.: 10
Mult.: 10
144 Mbit 16 M x 8 500 MHz Parallel 1.9 V 1.7 V 1.26 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
190,81 €
169,59 €
160,87 €
Min.: 1
Mult.: 1
144 Mbit 16 M x 8 300 MHz Parallel 1.9 V 1.7 V 815 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
169,59 €
160,87 €
Min.: 10
Mult.: 10
144 Mbit 16 M x 8 333 MHz Parallel 1.9 V 1.7 V 890 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
177,32 €
168,11 €
Min.: 10
Mult.: 10
144 Mbit 16 M x 8 350 MHz Parallel 1.9 V 1.7 V 940 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
186,79 €
176,99 €
Min.: 10
Mult.: 10
144 Mbit 16 M x 8 400 MHz Parallel 1.9 V 1.7 V 1.055 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
198,46 €
188,82 €
Min.: 10
Mult.: 10
144 Mbit 16 M x 8 450 MHz Parallel 1.9 V 1.7 V 1.175 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
169,59 €
160,87 €
Min.: 10
Mult.: 10
144 Mbit 16 M x 8 250 MHz Parallel 1.9 V 1.7 V 700 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
169,59 €
160,87 €
Min.: 10
Mult.: 10
144 Mbit 16 M x 8 300 MHz Parallel 1.9 V 1.7 V 815 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
177,32 €
168,11 €
Min.: 10
Mult.: 10
144 Mbit 16 M x 8 333 MHz Parallel 1.9 V 1.7 V 890 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
186,79 €
176,99 €
Min.: 10
Mult.: 10
144 Mbit 16 M x 8 350 MHz Parallel 1.9 V 1.7 V 940 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
200,61 €
189,26 €
Min.: 10
Mult.: 10
144 Mbit 16 M x 8 375 MHz Parallel 1.9 V 1.7 V 995 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
169,59 €
160,87 €
Min.: 10
Mult.: 10
144 Mbit 16 M x 9 250 MHz Parallel 1.9 V 1.7 V 700 mA 0 C + 70 C SMD/SMT BGA-165 Tray