TCM 515 Sub-GHz Modules

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Product
EnOcean Sub-GHz Modules Gateway Transceiver Module, 928 MHz
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
1 312In Stock
11,99 €
11,25 €
10,95 €
10,40 €
Min.: 1
Mult.: 1
TCM 515 868.3 MHz UART 2 V 3.6 V 25 mA 25 mA - 40 C + 85 C 19 mm x 14.7 mm x 3 mm RF Transceivers
EnOcean Sub-GHz Modules Gateway Transceiver Module, 868 MHz Non-Stocked Lead-Time 12 Weeks
8,94 €
8,83 €
Min.: 250
Mult.: 250
928.35 MHz 0 dBm UART 2 V 3.6 V 25 mA 25 mA - 40 C + 85 C PCB 19 mm x 14.7 mm x 3 mm RF Transceivers