+ 85 C Reel Multiprotocol Modules

Results: 290
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Ezurio Multiprotocol Modules RF TXRX MOD BT WIFIU.FL SMD Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

60-SIPT 2.4 GHz to 2.495 GHz, 5.15 GHz to 5.825 GHz 18 dBm SDIO, USB 2.0, PCIe, UART 3.3 V 3.3 V - 30 C + 85 C 14 mm x 13 mm x 1.7 mm Bluetooth 5.1 802.11 a/b/g/n/ac Reel
Telit Cinterion Multiprotocol Modules WE310G4-I (Wi-Fi a/b/g/n+BLE) 47.00.003 Non-Stocked
Min.: 1 000
Mult.: 1 000
: 5 000
5 GHz 8 dBm, 18 dBm, 19 dBm I2C, SPI, UART - 40 C + 85 C 14.3 mm x 13.1 mm x 2.6 mm Bluetooth 5.0 802.11 a/b/g/n Reel, Cut Tape
Telit Cinterion Multiprotocol Modules WE310G4-P (Wi-Fi a/b/g/n+BLE) 47.00.003 Non-Stocked
Min.: 1 000
Mult.: 1 000
: 5 000
5 GHz 8 dBm, 18 dBm, 19 dBm I2C, SPI, UART - 40 C + 85 C 18 mm x 15 mm x 2.6 mm Bluetooth 5.0 802.11 a/b/g/n Reel, Cut Tape
Telit Cinterion Multiprotocol Modules WE866C6-P Wi-Fi 11ac + BT/BLE-5 MODULE Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000
2.4 GHz, 5 GHz UART - 40 C + 85 C 15 mm x 13 mm x 2.2 mm Bluetooth LTE 802.11 a/b/g/n/ac Reel
Sierra Wireless Multiprotocol Modules Optimized 4G Cat-4 connectivity with 3G fallback for EMEA and Australia
Non-Stocked Lead-Time 27 Weeks
Min.: 1 000
Mult.: 500
: 500

RC Series 900 MHz, 1.8 GHz GPIO, I2C, UART, USB - 40 C + 85 C 22 mm x 23 mm x 2.5 mm 4G, 3G, 2G BeiDou, Galileo, Glonass, GPS, QZSS Reel
Fanstel Multiprotocol Modules nRF5340 BLE 5.4 and nRF7002 WiFi 6 combo modules, 2 chip antennas Non-Stocked Lead-Time 10 Weeks

2.4 GHz, 5 GHz 3 dBm, 19 dBm GPIO, I2C, QSPI, SPI, SWD, UART, USB 2.0 3.3 V 3.3 V - 40 C + 85 C Chip 24.5 mm x 15.5 mm BLE 802.11 a/b/g/n/ac/ax 802.15.4 Reel

Espressif Systems Multiprotocol Modules SMD Module, ESP32-S0WD, 32Mbits SPI flash, UART mode, PCB antenna Non-Stocked
Min.: 650
Mult.: 650
: 650

ESP32 2.4 GHz 20 dBm I2C, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C External 18 mm x 25.5 mm x 3.1 mm Bluetooth 4.2 802.11 b/g/n Reel
u-blox Multiprotocol Modules Wi-Fi and Bluetooth Multiradio MCU module with antenna pin Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

NINA-W10 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3.3 V 3.3 V - 40 C + 85 C PCB 10 mm x 10.6 mm x 2.2 mm Bluetooth, BLE 802.11 b/g/n Reel
Texas Instruments Multiprotocol Modules SimpleLink Wi-Fi 6 c ompanion module Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1 500
No
CC3300MOD 2.412 GHz to 2.472 GHz 18.4 dBm SPI, UART 1.62 V, 2.97 V 1.98 V, 3.63 V - 40 C + 85 C 11 mm x 11 mm Bluetooth Wi-Fi 6, 802.11ax Reel, Cut Tape, MouseReel
Texas Instruments Multiprotocol Modules SimpleLink dual-band (2.4GHz and 5GHz) W Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1 500
No
CC3351MOD 2.41 GHz to 2.47 GHz 18.3 dBm SPI - 40 C + 85 C 10.9 mm x 10.9 mm x 2.1 mm Bluetooth WiFi Reel, Cut Tape, MouseReel
Silicon Labs Multiprotocol Modules SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 2MB PSRAM in package Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 700

SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Reel, Cut Tape
Inventek ISM43439-WBP-L151
Inventek Multiprotocol Modules Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

2.4 GHz 17 dBm I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C BLE, Bluetooth 5.2 802.11 b/g/n Reel
Microchip Technology ATWINC3400-MR210CA142-T
Microchip Technology Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna T&R Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500
2.4 GHz 18.3 dBm 3 V 4.2 V - 40 C + 85 C u.FL 22.43 mmx 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Jorjin Multiprotocol Modules Based on TI WL1833 and supports 802.11a/b/g/n and BT/BLE 4.2 Non-Stocked
Min.: 1 800
Mult.: 1 800
: 1 800

2.4 GHz, 5 GHz 17 dBm SDIO, UART 2.9 V 4.8 V - 40 C + 85 C 12.8 mm x 12 mm x 1.63 mm Bluetooth 802.11 a/b/g/n Reel
Silex Technology Multiprotocol Modules Based on NXP's RW610, IM-100 is a small, stand-alone, dual-band Wi-Fi 6 Non-Stocked Lead-Time 34 Weeks
Min.: 500
Mult.: 500
: 500

260 MHz I2C, SPI, UART - 40 C + 85 C MHF 18 mm x 17 mm x 2.65 mm 802.11 a/b/g/n/ac/ax Reel
Silex Technology Multiprotocol Modules the option to attach an antenna via a trace. does not include the u.Fl connector Non-Stocked Lead-Time 34 Weeks
Min.: 500
Mult.: 500
: 500

260 MHz I2C, SPI, UART - 40 C + 85 C 18 mm x 17 mm x 2.65 mm 802.11 a/b/g/n/ac/ax Reel
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEBE-SMT is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in an M.2 LGA Type 1620 Surface Mount form factor. It is based on Qualcomm's QCC2076 chipset. Non-Stocked Lead-Time 30 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SX-PCEBE 2.4 GHz, 5 GHz, 6 GHz USB - 40 C + 85 C MHF4 Bluetooth WiFi Reel
Silex Technology Multiprotocol Modules 802.11a/b/g/n/ac WLAN + BLE 4.2 SDIO Non-Stocked Lead-Time 30 Weeks
Min.: 500
Mult.: 500
: 500
2.402 GHz to 2.48 GHz, 5.18 GHz to 5.825 GHz UART 3.3 V 3.3 V - 20 C + 85 C u.FL 17 mm x 18 mm x 2.6 mm BLE, Bluetooth 802.11 a/b/g/n/ac Reel
Silex Technology Multiprotocol Modules 802.11a/b/g/n/ac WLAN + BLE 4.2 SDIO Non-Stocked Lead-Time 30 Weeks
Min.: 500
Mult.: 500
: 500

2.402 GHz to 2.48 GHz, 5.18 GHz to 5.825 GHz UART 3.3 V 3.3 V - 20 C + 85 C u.FL 17 mm x 18 mm x 2.6 mm BLE, Bluetooth 802.11 a/b/g/n/ac Reel
Silex Technology Multiprotocol Modules 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500
: 500

SX-SDMAX 2.4 GHz, 5 GHz UART 1.8 V 3.3 V - 40 C + 85 C MHF 17 mm x 18 mm x 2.65 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Reel
Silex Technology Multiprotocol Modules Surface Mount Non-Stocked Lead-Time 30 Weeks
Min.: 500
Mult.: 500
: 500

SX-USBAC 2.4 GHz, 5 GHz USB 3.3 V 3.3 V - 20 C + 85 C On Board 22 mm x 21 mm x 2.75 mm Bluetooth 5.0 802.11 a/b/g/n/ac Reel
Murata Electronics Multiprotocol Modules Type 2BZ Shielded Small Wi-Fi 11a/b/g/n/ac/ax 2x2 MIMO Bluetooth 5.2 Mod
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 000

2BZ 2.4 GHz, 5 GHz SDIO Interface, HCI 3 V 4.8 V - 40 C + 85 C u.FL 11.4 mm x 8.9 mm x 1.4 mm Bluetooth 5.2 Reel, Cut Tape, MouseReel
Murata Electronics Multiprotocol Modules Type 2DS Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth Lead-Time 58 Weeks
Min.: 1
Mult.: 1
: 500

2DS 2.4 GHz USB 3 V 3.6 V - 40 C + 85 C 25 mm x 14 mm x 2.4 mm Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6 and Bluetooth 5.4, Max data rate 600.5Mbps, LCC form factor, -40C to +85C Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
: 500

FCS960K 2.4 GHz, 5 GHz 4 dBm, 18 dBm UART, USB 3 V 3.6 V - 40 C + 85 C 12 mm x 12 mm x 2 mm Bluetooth Wi-Fi, IEEE 802.11 a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules No connectivity. 1+8GB - Industrial temperature range(EAU >2000pcs) Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 200
: 200
2.5 GHz, 5 GHz ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0 3.3 V 3.5 V - 40 C + 85 C 46 mm x 42 mm x 3.15 mm Bluetooth 4.2 802.11 a/b/g/n/ac Reel