Antennes

 Antennes
Antennas are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many passive component manufacturers including ABRACON, Antenova, Johanson, KYOCERA AVX, Maxtena, Molex, Pulse, Taoglas, TE Connectivity, u-blox & more. Please view our large selection of Antenna products below.
Résultats: 11 694
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Type de produit Produit Type Fréquence min. Fréquence max. Protocole : Bluetooth, BLE - 802.15.1 Protocole - Cellulaire, NBIoT, LTE Protocole - GPS, GLONASS Protocole : Wi-Fi - 802.11 Protocole : ANT, Thread, Zigbee - 802.15.4 Protocole - Sous-Ghz Style mécanique Style Gain Bande passante Impédance ROS Données de puissance Température de fonctionnement min. Température de fonctionnement max. Type électrique Nombre de bandes Style de montage Style du raccordement Type de connecteur d'antenne Fréquence centrale Application Longueur Largeur Hauteur Classe IP Type de câble Qualification Série Conditionnement
Taoglas Antennes WCM.01.0111 2.4GHz Button Antenna 5En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas PIFA 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Button 0.4 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Connector Connector SMA Male 2.45 GHz Application Points, Routers, IoT Devices, M2M, Smart Home Application 19.8 mm 16.4 mm 14.3 mm IP67 Button Bulk
Pulse Electronics KD22VHF3
Pulse Electronics Antennes HELICAL, SPEC FREQ 150-161M 3En stock
Min. : 1
Mult. : 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 150 MHz 161 MHz Bulk
TE Connectivity BB1442NR
TE Connectivity Antennes WHIP,MC,5/8,144-174M Hz 10En stock
Min. : 1
Mult. : 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 144 MHz 174 MHz Whip
Siemens 6GK57956MP100AA0
Siemens Antennes Antenna ANT795-6MP 2.4/5/6 GHz. IWLAN 3En stock
Min. : 1
Mult. : 1
Bulgin Antennes 440MHz-470MHz Omnidirectional Sealed Antenna 400 S 24En stock
Min. : 1
Mult. : 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 440 MHz 470 MHz Cellular (NBIoT, LTE) Whip Straight 50 Ohms 2 - 20 C + 65 C 1 Band Panel Mount Connector SMB 455 MHz Celluar 91.5 mm IP68 Buccaneer 400
Antenova Antennes Pacifica Antenna - IP68 flying lead 1.0m 76En stock
Min. : 1
Mult. : 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 432 MHz 435 MHz ISM Whip Straight - 3 dBi 50 Ohms 1.80:1 - 20 C + 70 C 1 Band Panel Mount Connector SMA Male 433.5 MHz Remote Monitoring, Industrial Devices, Remote Technology, Smart Meters, Medical Devices, Home Automation 138.5 mm 22.49 mm 13.5 mm 1 M Fly Lead Pacifica Bulk
TE Connectivity Antennes OMNI,PH,PMT,698-7125MHZ 21En stock
Min. : 1
Mult. : 1

698 MHz 7.125 GHz 5 dBi 5G Phantom On-Ground Plane
Amphenol Procom Antennes ProFin G1-450 3En stock
Min. : 1
Mult. : 1

Multiprotocol Antennas Vehicle Antennas 698 MHz 6 GHz 2G/3G/4G/5G GNSS, GPS WiFi Sharkfin 26 dB 50 Ohms 2:1 25 W - 50 C + 75 C 4 Band Panel Mount Connector SMA Male 142.5 mm 76 mm 66 mm IP67 R58 ProFin Bulk
Molex Antennes GPS & WiFi PCB Ant 16.6mmW 100mm LGTH 1 150En stock
Min. : 1
Mult. : 1
Multiprotocol Antennas PCB Antennas Passive Antenna 1.57542 GHz 6 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII PCB Trace T-Bar 2.4 dBi, 2.9 dBi, 3.5 dBi, 3.8 dBi 50 Ohms 2 W - 30 C + 85 C 4 Band Screw Connector IPEX MHF 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz 53.5 mm 16.6 mm 0.81 mm 100 mm Coax 146220
Molex Antennes 600MHz-6GHz MonoPole LP FlexAnntena 300m 695En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS PCB Trace T-Bar Flex 2.2 dBi, 4.3 dBi, 4.6 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 780 MHz, 2.25 GHz, 4.5 GHz 147 mm 25 mm 0.16 mm 300 mm Coax 207901

Molex Antennes 100mm 2.4/5GHz MIMO 4x4 flexible antenna 1 053En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar Flex 2.4 dBi, 3.3 dBi, 2.6 dBi, 2.3 dBi, 3 dBi, 3.4 dBi, 3.5 dBi, 3.9 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 70 mm 20 mm 0.1 mm 100 mm Coax 212330 Bulk
Molex Antennes 150mm 2.4/5GHz MIMO 4x4 flexible antenna 1 571En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar Flex 2.4 dBi, 3.3 dBi, 2.6 dBi, 2.3 dBi, 3 dBi, 3.4 dBi, 3.5 dBi, 3.9 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 70 mm 20 mm 0.1 mm 150 mm Coax 212330 Bulk
KYOCERA AVX Antennes 2-in-1 GNSS/DSRC Ext 1m RG174 & CFD-200 48En stock
Min. : 1
Mult. : 1

Multiprotocol Antennas Outdoor Antennas Active Antenna 1.561 GHz 1.602 GHz DSRC GLONASS, GPS Module Square 2 dBi, 3 dBi, 3.5 dBi 50 Ohms 2.0:1 - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 1.561 GHz, 1.575 GHz, 1.602 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 55 mm 55 mm 20 mm IPX5 1 M RG174, 1 M CFD200 X1005248 Bulk
TE Connectivity / Linx Technologies Antennes Antenna Dome Wifi6/6E 1.32 150 UFL 468En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 6 GHz Bluetooth 802.11, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) Dome 4.5, 4.5, 6.4 50 Ohms 1.5, 1.4, 2.2 5 W - 40 C + 90 C Dipole 3 Band Panel Mount U.FL Male 5 GHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
TE Connectivity Antennes GPS,GPO,LOW,1575 9En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.57242 GHz 1.57842 GHz GPS Module Dome 3 dBi 50 Ohms 2:1 1 W - 35 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 1.57542 GHz Vehicle Tracking, Fleet Management 35.6 mm GPSU15M
ABRACON Antennes IRIDIUM CERAMIC 586En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.621 GHz Iridium Patch Ceramic 4 dBic 9 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin Global Mobile Satellite Voice and Data, Iridium Global Calls 25 mm 25 mm 4 mm APAE Tray
ABRACON Antennes Internal/Embedded Antennes Passive Patch Surface Mount Solder 1 549En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.15 GHz 5.885 GHz WiFi ISM Patch Ceramic 6 dBi 500 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.5175 GHz ISM Applications 13 mm 13 mm 4 mm APAK Tray
Taoglas Antennes Venti FXP522 Wi-Fi including Wi-Fi 6 Flex PCB 2xMIMO 100mm 1.13mm, I-PEX MHF U.FL 308En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WiFi, WLAN, WiMAX, DSRC 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID PCB Trace T-Bar Flex 2.5 dBi, 6.1 dbi, 8 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.45 GHz, 5.5 GHz, 6.5 GHz HD Video Streaming, Communication Networks 80 mm 20 mm 0.1 mm 100 mm RF1.37 x 2 Venti Bulk
Molex Antennes GPS & WiFi PCB Ant 16.6mmW 50mm LGTH 2 710En stock
Min. : 1
Mult. : 1
Multiprotocol Antennas PCB Antennas Passive Antenna 1.57542 GHz 6 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII PCB Trace T-Bar 2.6 dBi, 3.1 dBi, 3.8 dBi, 4.1 dBi 50 Ohms 2 W - 30 C + 85 C 4 Band Screw Connector IPEX MHF 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz 53.5 mm 16.6 mm 0.81 mm 50 mm Coax 146220
Molex Antennes 600MHz-6GHz MonoPole LP FlexAnntena 50mm 1 839En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS PCB Trace T-Bar Flex 2.7 dBi, 5 dBi, 5.6 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 780 MHz, 2.25 GHz, 4.5 GHz 147 mm 25 mm 0.16 mm 50 mm Coax 207901
Molex Antennes 600MHz-6GHz MonoPole LP FlexAnntena 250mm 295En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS PCB Trace T-Bar Flex 2.6 dBi, 4.5 dBi, 4.8 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 780 MHz, 2.25 GHz, 4.5 GHz 147 mm 25 mm 0.16 mm 250 mm Coax 207901


TE Connectivity Antennes 120MM 1.13 CBL WLAN DUAL BAND ANTENNA 5 264En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 3.7 dB 50 Ohms 2.0:1 2 Band Adhesive Mount Connector U.FL 2.45 GHz, 5.5 GHz Cellular Application 40 mm 8 mm 1 mm 120 mm RF1.13 Bulk
TE Connectivity / Linx Technologies Antennes Antenna Dome 868MHz 1.32 150 UFL 395En stock
Min. : 1
Mult. : 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 862 MHz 870 MHz Bluetooth LoRaWAN ISM Dome 1.5 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 868 MHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
ABRACON Antennes 400900 MHZ 768En stock
Min. : 1
Mult. : 1
: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM IoT Chip Ceramic 50 Ohms 4.0 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 830 MHz, 1.94 GHz, 2.6 GHz Telecommunications, Networking, Consumer Electronics, Wireless Modules, Mobile Devices, Broadband Celluar Connectivity, Video and Surveillance 40 mm 8 mm 3.2 mm ACAR Reel, Cut Tape, MouseReel
Taoglas Antennes Stream MA208 2in1 GPS/Galileo 4G/3G/2G Adhesive Mount Antenna, SMA (M) 46En stock
Min. : 1
Mult. : 1

Multiprotocol Antennas Outdoor Antennas Active 700 MHz 2.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA Galileo, GPS Module I-Bar 3.5 dBic, - 3.03 dBi, - 4.34 dBi, 2.16 dBi, 0.42 dBi, 3.5 dBi, 2.5 dBi 50 Ohms 3.3, 3.6, 2.2 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.327 GHz, 3.5 GHz Telematics, Transportation, Remote Monitoring 200.5 mm 66.5 mm 9 mm IP67 3 M RG174, 3 M CFD200 Stream Bulk