Antennes

 Antennes
Antennas are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many passive component manufacturers including ABRACON, Antenova, Johanson, KYOCERA AVX, Maxtena, Molex, Pulse, Taoglas, TE Connectivity, u-blox & more. Please view our large selection of Antenna products below.
Résultats: 11 691
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Type de produit Produit Type Fréquence min. Fréquence max. Protocole : Bluetooth, BLE - 802.15.1 Protocole - Cellulaire, NBIoT, LTE Protocole - GPS, GLONASS Protocole : Wi-Fi - 802.11 Protocole : ANT, Thread, Zigbee - 802.15.4 Protocole - Sous-Ghz Style mécanique Style Gain Bande passante Impédance ROS Données de puissance Température de fonctionnement min. Température de fonctionnement max. Type électrique Nombre de bandes Style de montage Style du raccordement Type de connecteur d'antenne Fréquence centrale Application Longueur Largeur Hauteur Classe IP Type de câble Qualification Série Conditionnement

Johanson Technology Antennes 2.45 / 6.05 GHz BT/WiFi and UWB Mini Antenna, Single-feed, Corner Mount 2 914En stock
Min. : 1
Mult. : 1
: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.2 GHz Bluetooth WiFi Chip Ceramic 2.5 dBi 50 Ohms 3 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5 GHz, 6 GHz 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
CEL RAC02456-R
CEL Antennes 2.4/5/6 GHz 2 395En stock
Min. : 1
Mult. : 1
: 2 400

Multiprotocol Antennas PCB Antennas Split Ring 2.4 GHz 7.125 GHz WiFi 6E Stamped Metal 100 MHz, 700 MHz, 1.2 MHz 50 Ohms 2 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.525 GHz 13 mm 10.5 mm 2 mm Reel, Cut Tape
Conexio Technologies Antennes 1 x LTE flex antenna, 1 x active GPS antenna, 1 x microUSB cable, 1 x 10-pin IDC SWD cable for external debugging and programming. 12En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Antenna Kits Cellular/LTE Conexio Stratus
RF Solutions ANT-2WHIP9-SMARP
RF Solutions Antennes +9dBi WHIP ANTENNA 380mm LONG HINGED SMA MALE REV POLARITY 324En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.483 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 9 dBi 50 Ohms 2 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Applications, Boost Router System Range, Range Extension 375 mm
CEL RAC00915-R
CEL Antennes sub-GHz 1 694En stock
Min. : 1
Mult. : 1
: 1 700

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Split Ring 902 MHz 928 MHz LPWA Stamped Metal 50 Ohms 2.5 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 920 MHz Smart Meter 30 mm 16.9 mm 1.9 mm Reel, Cut Tape
PCTEL / Amphenol MBX150
PCTEL / Amphenol Antennes 144-174,3DB,OMNIBASE STATION 25En stock
Min. : 1
Mult. : 1

Outdoor Antennas Base Station Antenna 144 MHz 174 MHz Whip 3 dB 4 MHz 50 Ohms 1.5:1 250 W 1 Band Clamp Screw MBX
Siretta Antennes Stubby Terminal Mount Active GPS L1 Helical Antenna SMA Male Connector 5En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Helical Antenna 50 Ohms 1.5 - 40 C + 85 C 1 Band Connector SMA-Male 1.575 GHz DELTA60
Siretta Antennes Embedded Active Multi-Band GNSS L1/L2/L5 Antenna with 0.1 m Cable and MHF4 Connector 4En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 25 dBiC 50 Ohms 1.5 - 40 C + 85 C Patch 3 Band Adhesive Connector MHF4 1.176 GHz, 1.227 GHz, 1.575 GHz 25.1 mm 25.1 mm 12.5 mm 1.13 mm mini Coax ECHO52
Siretta Antennes Embedded Active Multi-Band GNSS L1/L2/L5 Antenna with 1 m Cable and SMA Male Connector 4En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 25 dBiC 50 Ohms 1.5 - 40 C + 85 C Patch 3 Band Adhesive Connector SMA-Male 1.176 GHz, 1.227 GHz, 1.575 GHz 25.1 mm 25.1 mm 12.5 mm 1.13 mm mini Coax ECHO52
Siretta Antennes Embedded Active Multi-Band GNSS L1/L2/L5 Antenna with 3 m Cable and SMA Male Connector 7En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 25 dBiC 50 Ohms 1.5 - 40 C + 85 C Patch 3 Band Adhesive Connector SMA-Male 1.176 GHz, 1.227 GHz, 1.575 GHz 25.1 mm 25.1 mm 12.5 mm 1.13 mm mini Coax ECHO52
Siretta Antennes 5G/4G & Wi-Fi Through Hole Mount Puck Antenna Right Angle MMCX Male Connector 2.5 M Low Loss Cable 7En stock
Min. : 1
Mult. : 1

50 Ohms 50 W - 40 C + 85 C Screw Through Hole MMCX-Male IP67 RG-174 TANGO44
Siretta Antennes 5G/4G & Wi-Fi Through Hole Mount Puck Antenna Right Angle MMCX Male Connector 400 mm Low Loss Cable 7En stock
Min. : 1
Mult. : 1

50 Ohms 50 W - 40 C + 85 C Screw Through Hole MMCX-Male IP67 RG-174 TANGO44
Siretta Antennes 5G/4G & Wi-Fi Through Hole Mount Puck Antenna Right Angle MMCX Male Connector 150 mm Low Loss Cable 7En stock
Min. : 1
Mult. : 1

50 Ohms 50 W - 40 C + 85 C Screw Through Hole MMCX-Male IP67 RG-174 TANGO44
Siretta Antennes 5G/4G & Wi-Fi Through Hole Mount Puck Antenna Right Angle MMCX Male Connector 5 M Low Loss Cable 7En stock
Min. : 1
Mult. : 1

50 Ohms 50 W - 40 C + 85 C Screw Through Hole MMCX-Male IP67 RG-174 TANGO44
Siretta Antennes 5G/4G & Wi-Fi Through Hole Mount Puck Antenna Right Angle MMCX Male Connector 1 M Low Loss Cable 6En stock
Min. : 1
Mult. : 1

50 Ohms 50 W - 40 C + 85 C Screw Through Hole MMCX-Male IP67 RG-174 TANGO44
Siretta Antennes OMNI WIDEBAND LOW-PIM INDOOR CEILING DAS ANTENNA N-TYPE FEMALE CONNECTOR 8En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 600 MHz 8 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 6.82 dBi 50 Ohms 2.1 50 W - 45 C + 75 C Panel Mount Connector N-Type Female 11 mm
PCTEL / Amphenol Antennes TRANSIT ANT MHZ 450-470 4En stock
2510/09/2026 attendu
Min. : 1
Mult. : 1

Indoor Antennas Whipless Antenna 450 MHz 470 MHz 20 MHz 50 Ohms 2.0:1 100 W 1 Band Panel Mount UHF Female 8 in 3.5 in 3.13 in TRANSIT
PCTEL / Amphenol Antennes ANTENNA, 445-470 MHZ, 5DBD, MOSAIC 5En stock
Min. : 1
Mult. : 1

Outdoor Antennas Collinear Antenna 445 MHz 470 MHz Collinear Whip 50 Ohms 1.5:1 150 W 1 Band Panel Mount CHROME COIL
PCTEL / Amphenol Antennes TRANSIT ANT MHZ 450-470 18En stock
Min. : 1
Mult. : 1

Indoor Antennas Whipless Antenna 450 MHz 470 MHz 20 MHz 50 Ohms 2.0:1 100 W 1 Band Panel Mount BNC Female 8 in 3.5 in 3.4 in TRANSIT
PCTEL / Amphenol Antennes ANT CONVRS MHZ 445-470 5En stock
Min. : 1
Mult. : 1

Outdoor Antennas Collinear Antenna 445 MHz 470 MHz Collinear Whip 50 Ohms 1.5:1 150 W 1 Band Panel Mount CHROME COIL
PCTEL / Amphenol Antennes TRANSIT ANT MHZ 488-512 26En stock
Min. : 1
Mult. : 1

Indoor Antennas Whipless Antenna 488 MHz 24 MHz 50 Ohms 2.0:1 100 W 512 MHz 1 Band Panel Mount UHF Female 8 in 3.5 in 3.4 in TRANSIT
PCTEL / Amphenol Antennes TRANSIT ANT MHZ 890-960 21En stock
Min. : 1
Mult. : 1

Indoor Antennas Whipless Antenna 890 MHz 960 MHz 154 MHz 50 Ohms 2.0:1 100 W 1 Band Panel Mount N Female 8 in 3.5 in 3.4 in TRANSIT
PCTEL / Amphenol Antennes CONVRS B-B ANT MHZ 150-512, .125 ROD 9En stock
Min. : 1
Mult. : 1

Outdoor Antennas Mobile Antenna 150 MHz 512 MHz 24 MHz 50 Ohms 2.0:1 150 W - 40 C + 85 C 1 Band Screw CHROME COIL
PCTEL / Amphenol Antennes 890-960 MHZ, 6.5 DBD 3 ELEMENT YAGI, N FEMALE 2' JUMPER 7En stock
Min. : 1
Mult. : 1

Outdoor Antennas Yagi Antenna 890 MHz 960 MHz Yagi 6.5 dBd 50 Ohms 200 W - 40 C + 85 C 1 Band Clamp Screw N Female RG-213 BGYAGI
PCTEL / Amphenol Antennes 760-870 MHZ MAXBASE COLINEAR ANTENNA-BLACK 33En stock
Min. : 1
Mult. : 1

Outdoor Antennas Base Antenna 760 MHz 870 MHz Cellular Collinear 3 dB 50 Ohms 1.5:1 100 W - 40 C + 85 C 1 Band Base MAXBASE