Roll Film Capacitors

Results: 848
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors MKS 2 0.022 uF 63 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 6 600
Mult.: 2 200

22 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.022 uF 63 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 6 600
Mult.: 2 200

22 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.022 uF 63 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 6 600
Mult.: 2 200

22 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.022 uF 63 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 6 600
Mult.: 2 200

22 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.022 uF 63 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 8 800
Mult.: 2 200

22 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.022 uF 63 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 8 800
Mult.: 2 200

22 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.033 uF 63 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 6 600
Mult.: 2 200

33 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.033 uF 63 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 6 600
Mult.: 2 200

33 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.033 uF 63 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 6 600
Mult.: 2 200

33 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.033 uF 63 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 6 600
Mult.: 2 200

33 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.033 uF 63 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 8 800
Mult.: 2 200

33 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.033 uF 63 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 8 800
Mult.: 2 200

33 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.047 uF 63 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 6 600
Mult.: 2 200

47 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.047 uF 63 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 6 600
Mult.: 2 200

47 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.047 uF 63 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 6 600
Mult.: 2 200

47 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.047 uF 63 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 6 600
Mult.: 2 200

47 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.047 uF 63 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 8 800
Mult.: 2 200

47 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.047 uF 63 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 8 800
Mult.: 2 200

47 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.068 uF 63 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 6 600
Mult.: 2 200

68 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.068 uF 63 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 6 600
Mult.: 2 200

68 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.068 uF 63 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 6 600
Mult.: 2 200

68 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.068 uF 63 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 6 600
Mult.: 2 200

68 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.068 uF 63 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 8 800
Mult.: 2 200

68 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.068 uF 63 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 8 800
Mult.: 2 200

68 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors 0.1 uF 5% 63 VDC 2.5x6.5x7.2 Non-Stocked
Min.: 6 600
Mult.: 2 200

100 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll