Roll Film Capacitors

Results: 848
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors MKS 2 0.1 uF 250 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 6 500
Mult.: 1 300

100 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 160 VAC 20 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors 0.15 uF 250 VDC 10% Non-Stocked
Min.: 5 500
Mult.: 1 100

150 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Roll
WIMA Film Capacitors MKS 2 0.15 uF 250 VDC 5x10x7.2 PCM 5 Non-Stocked
Min.: 4 400
Mult.: 1 100

150 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.15 uF 250 VDC 5x10x7.2 PCM 5 Non-Stocked
Min.: 4 400
Mult.: 1 100

150 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.15 uF 250 VDC 5x10x7.2 PCM 5 Non-Stocked
Min.: 5 500
Mult.: 1 100

150 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.15 uF 250 VDC 5x10x7.2 PCM 5 Non-Stocked
Min.: 5 500
Mult.: 1 100

150 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 20 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.15 uF 250 VDC 5x10x7.2 PCM 5 Non-Stocked
Min.: 5 500
Mult.: 1 100

150 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 20 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.22 uF 250 VDC 5.5x11.5x7.2 PCM 5 Non-Stocked
Min.: 5 000
Mult.: 1 000

220 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) General Film Capacitors 160 VAC 5 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.22 uF 250 VDC 5.5x11.5x7.2 PCM 5 Non-Stocked
Min.: 5 000
Mult.: 1 000

220 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) General Film Capacitors 160 VAC 5 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.22 uF 250 VDC 5.5x11.5x7.2 PCM 5 Non-Stocked
Min.: 5 000
Mult.: 1 000

220 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) General Film Capacitors 160 VAC 10 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.22 uF 250 VDC 5.5x11.5x7.2 PCM 5 Non-Stocked
Min.: 5 000
Mult.: 1 000

220 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) General Film Capacitors 160 VAC 10 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.22 uF 250 VDC 5.5x11.5x7.2 PCM 5 Non-Stocked
Min.: 5 000
Mult.: 1 000

220 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) General Film Capacitors 160 VAC 20 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.22 uF 250 VDC 5.5x11.5x7.2 PCM 5 Non-Stocked
Min.: 5 000
Mult.: 1 000

220 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) General Film Capacitors 160 VAC 20 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.33 uF 250 VDC 7.2x13x7.2 PCM 5 Non-Stocked
Min.: 3 500
Mult.: 700

330 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 160 VAC 5 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.33 uF 250 VDC 7.2x13x7.2 PCM 5 Non-Stocked
Min.: 3 500
Mult.: 700

330 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 160 VAC 5 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.33 uF 250 VDC 7.2x13x7.2 PCM 5 Non-Stocked
Min.: 4 200
Mult.: 700

330 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 160 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.33 uF 250 VDC 7.2x13x7.2 PCM 5 Non-Stocked
Min.: 4 200
Mult.: 700

330 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 160 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.33 uF 250 VDC 7.2x13x7.2 PCM 5 Non-Stocked
Min.: 4 200
Mult.: 700

330 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 160 VAC 20 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.33 uF 250 VDC 7.2x13x7.2 PCM 5 Non-Stocked
Min.: 4 200
Mult.: 700

330 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 160 VAC 20 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors 0.47 uF 250 VDC 10% Non-Stocked
Min.: 3 600
Mult.: 600

470 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) General Film Capacitors 160 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Roll
WIMA Film Capacitors MKS 2 0.47 uF 250 VDC 8.5x14x7.2 PCM 5 Non-Stocked
Min.: 3 600
Mult.: 600

470 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) General Film Capacitors 160 VAC 5 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.47 uF 250 VDC 8.5x14x7.2 PCM 5 Non-Stocked
Min.: 3 600
Mult.: 600

470 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) General Film Capacitors 160 VAC 5 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.47 uF 250 VDC 8.5x14x7.2 PCM 5 Non-Stocked
Min.: 3 600
Mult.: 600

470 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) General Film Capacitors 160 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.47 uF 250 VDC 8.5x14x7.2 PCM 5 Non-Stocked
Min.: 3 600
Mult.: 600

470 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) General Film Capacitors 160 VAC 20 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.47 uF 250 VDC 8.5x14x7.2 PCM 5 Non-Stocked
Min.: 3 600
Mult.: 600

470 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) General Film Capacitors 160 VAC 20 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 125 C MKS 2 Roll