Roll Film Capacitors

Results: 848
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors 0.68 uF 250 VDC 10% Non-Stocked
Min.: 3 000
Mult.: 500

680 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Roll
WIMA Film Capacitors MKS 2 0.68 uF 250 VDC 11x16x7.2 PCM 5 Non-Stocked
Min.: 3 000
Mult.: 500

680 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.68 uF 250 VDC 11x16x7.2 PCM 5 Non-Stocked
Min.: 3 000
Mult.: 500

680 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.68 uF 250 VDC 11x16x7.2 PCM 5 Non-Stocked
Min.: 3 000
Mult.: 500

680 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.68 uF 250 VDC 11x16x7.2 PCM 5 Non-Stocked
Min.: 3 000
Mult.: 500

680 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 20 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.68 uF 250 VDC 11x16x7.2 PCM 5 Non-Stocked
Min.: 3 000
Mult.: 500

680 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 20 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors 0.01 uF 400 VDC 10% Non-Stocked
Min.: 6 600
Mult.: 2 200

10 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 200 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Roll
WIMA Film Capacitors 0.01 uF 400 VDC 10% Non-Stocked
Min.: 6 600
Mult.: 2 200

10 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 200 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Roll
WIMA Film Capacitors MKS 2 0.01 uF 400 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 6 600
Mult.: 2 200

10 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 200 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.01 uF 400 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 6 600
Mult.: 2 200

10 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 200 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.01 uF 400 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 8 800
Mult.: 2 200

10 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 200 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.01 uF 400 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 8 800
Mult.: 2 200

10 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 200 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.015 uF 400 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 6 600
Mult.: 2 200

15 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 200 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.015 uF 400 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 6 600
Mult.: 2 200

15 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 200 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.015 uF 400 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 6 600
Mult.: 2 200

15 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 200 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.015 uF 400 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 6 600
Mult.: 2 200

15 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 200 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.015 uF 400 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 8 800
Mult.: 2 200

15 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 200 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.015 uF 400 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 8 800
Mult.: 2 200

15 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 200 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.022 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 4 800
Mult.: 1 600

22 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.022 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 4 800
Mult.: 1 600

22 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.022 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6 400
Mult.: 1 600

22 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.022 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6 400
Mult.: 1 600

22 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.022 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6 400
Mult.: 1 600

22 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.022 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6 400
Mult.: 1 600

22 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.033 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 5 200
Mult.: 1 300

33 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Roll