CMOS Oscillators

Results: 40 817
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Ecliptek / Abracon Standard Clock Oscillators 27MHz 3.3V 50ppm -40C +125C 645In Stock
Min.: 1
Mult.: 1

Standard Oscillators SMD-4 27 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Cut Tape
ABRACON Standard Clock Oscillators 293In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 50 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX MC2016Z3.68640C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1 526In Stock
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2 mm x 1.6 mm 3.6864 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
Microchip Technology DSC1001AI1-024.8832
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 24.8832MHz, 50ppm, 1.8-3.3V, -40 to 85C, 7.0x5.0mm 47In Stock
Min.: 1
Mult.: 1
MEMS Oscillators DFN-4 24.8832 MHz 50 PPM 1.8 V 3.3 V CMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Cut Tape
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq GP osc XO,OE P1/2,0.1-250MHz 200In Stock
Min.: 1
Mult.: 1

Standard Oscillators 5 mm x 3.2 mm 40 MHz 20 PPM 15 pF 2.25 V 2.75 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.28 mm (0.05 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 24.75MHz, 25PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm 1 000In Stock
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators VDFN-6 24.75 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel
Skyworks Solutions, Inc. Standard Clock Oscillators Quad Freq LJ osc (XO), OE P2, 10-1417MHz 50In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 88 MHz, 94.13 MHz, 100.66 MHz, 100.66 MHz 7 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.65 mm (0.065 in) Cut Tape
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq GP osc XO,OE P1/2,0.1-250MHz 198In Stock
Min.: 1
Mult.: 1

Standard Oscillators 5 mm x 3.2 mm 20 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.28 mm (0.05 in) Cut Tape
Skyworks Solutions, Inc. VCXO Oscillators Single Freq GP VCXO, OE P2, 0.1-250 MHz 193In Stock
Min.: 1
Mult.: 1

VCXO 7 mm x 5 mm 100 kHz to 250 MHz 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Cut Tape
Pletronics Inc. Standard Clock Oscillators 0.032768MHz 1.2-5.5V 20ppm -40+85DC 1 718In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators LCC-4 32.768 kHz 20 PPM 10 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq GP osc XO,OE P1/2,0.1-250MHz 198In Stock
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 125 MHz 25 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.1 mm (0.043 in) Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 1612 4-SMD 25MHz +/-25ppm -40C - 85C CMOS 1.2V 1 382In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 25 PPM 1.08 V 1.32 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX MC2520Z3.68640C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 113In Stock
2 000Expected 12/8/2026
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2.5 mm x 2 mm 3.6864 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON ASE2-48.000MHz-E-T
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 48MHz 100ppm -20C - 70C CMOS 2.5V 1 004In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 100 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 1.2 mm (0.047 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON EC3645ETTTS-100.000M TR
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 100MHz 50ppm -40C - 85C CMOS 3.3V 358In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators Pletronics SM44J Series is a quartz crystal controlled precision square wave oscillator 480In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 1210 (3225 metric) 25 MHz 25 PPM 2.25 V 2.75 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2532HS,OSC XO 54.000MHZ CMOS SMD,3.3V, 10ppm,-40 C 85 C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) 423In Stock
1 000Expected 2/23/2027
Min.: 1
Mult.: 1
: 500

Standard Oscillators 54 MHz 10 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Microchip Technology Standard Clock Oscillators VCC1A-H3F-25M0000000TR 764In Stock
Min.: 1
Mult.: 1
Standard Oscillators LDFN-4 25 MHz 25 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.3 mm (0.012 in)
ECS Standard Clock Oscillators 1.8432 MHz Multi-Volt 1.6 3.6V 25 ppm -40 +85 C 4-SMD 2.5x2.0mm Low Current RoHS 1 995In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 1.88432 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON EC2625ETTTS-75.000M TR
ABRACON Standard Clock Oscillators Standard Clock Oscillator 75.000MHz SMD 5.0mm x 7.0mm 25ppm -40C to +85C 742In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 75 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 125.000 MHz Multi-Volt 1.6 3.6 V +/-50ppm -40 85C 4-SMD 2.5 x 2.0 mm RoHS 2 356In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 125 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48.000 MHz Multi-Volt 1.6 3.6 V +/-20ppm -40 85C 4-SMD 2.5 x 2.0 mm RoHS 4 425In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 48 MHz 20 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel

ECS Standard Clock Oscillators MultiVolt ECS-2520MVLC,Active,XO (Standard),7.3728MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V, 50ppm,-40 C 85 C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 9 704In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 7.3728 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27.000 MHz Multi-Volt 1.6 3.6V 25 ppm -20 +70 C 4-SMD 2.5x2.0mm Low Current RoHS 3 440In Stock
Min.: 1
Mult.: 1
: 1 000

2.5 mm x 2 mm 27 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 33.333MHz 3.3Volt 50ppm -40 to 85C 2 948In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 33.33 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel