Microcontrollers - MCU

Results: 16 642
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 2 915In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT QFN-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7K Flash 512B RAM, 10b ADC 2 230In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 7 kB 8 bit 10 bit 32 MHz 25 I/O 512 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 12 I/0 2 476In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT QFN-16 PIC16 3.5 kB 8 bit 10 bit 32 MHz 12 I/O 128 B 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 4 436In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-20 PIC16 28 kB 8 bit 12 bit 32 MHz 18 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 2 338In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT UQFN-20 PIC16 28 kB 8 bit 12 bit 32 MHz 18 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 3 334In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 14 kB 8 bit 12 bit 32 MHz 26 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, 2 SPI/I2C 1 530In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT SOIC-28 PIC16 28 kB 8 bit 12 bit 32 MHz 26 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 15KB 64B 8MHz 8B ADC Internal Oscillator 6 269In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 1.5 kB 8 bit 8 bit 20 MHz 12 I/O 67 B 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ind Temp SSOP20 741In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT SSOP-20 PIC16 1.75 kB 8 bit No ADC 20 MHz 16 I/O 224 B 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ext Temp TSSOP14 909In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 PIC16 1.75 kB 8 bit 10 bit 20 MHz 12 I/O 64 B 2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 3 247In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 3.5 kB 8 bit 8 bit 20 MHz 13 I/O 128 B 2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 25 I/O 239In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 7 kB 8 bit 10 bit 20 MHz 25 I/O 368 B 4 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 10MHz IndTemp PDIP18 216In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 1.75 kB 8 bit No ADC 10 MHz 13 I/O 68 B 2 V 6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O 849In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 7 kB 8 bit 10 bit 20 MHz 16 I/O 368 B 4 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256 RAM 25 I/O 3 556In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 7 kB 8 bit 10 bit 20 MHz 24 I/O 256 B 2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 512 bytes RAM 48 MHz Int Osc 2 037In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-16 PIC16 14 kB 8 bit 10 bit 48 MHz 11 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 18I/O 10bit ADC 1 663In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT SSOP-20 PIC16 3.5 kB 8 bit 10 bit 20 MHz 18 I/O 128 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash RAM 768b nanoWatt 615In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC16 14 kB 8 bit 10 bit 20 MHz 53 I/O 768 B 2.5 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1 838In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-40 PIC16 28 kB 8 bit 10 bit 32 MHz 36 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC 5 464In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Fl 256B R 256B 12bit ADC 8bit DAC 3 077In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 3.5 kB 8 bit 12 bit 32 MHz 25 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 32 MHz Int Osc Core 5 540In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 2.3 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 384 byte 32 MHz Int. Osc 1 359In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT SSOP-20 PIC16 7 kB 8 bit 10 bit 32 MHz 16 I/O 384 B 2.5 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 256B RAM 32 MHz Int Osc 4 956In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT SSOP-20 PIC16 7 kB 8 bit 10 bit 32 MHz 18 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 14KB Flash 1KB RAM, 18 I/O 1 764In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 2.5 V 3.6 V - 40 C + 85 C Tube