ff ARM Microcontrollers - MCU

Results: 16 880
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 64 kB AES MCU 5 747In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-40 ARM Cortex M33 64 kB 32 bit 12 bit, 16 bit 76.8 MHz 26 I/O 32 kB 1.71 V 3.8 V - 40 C + 125 C Tray

Silicon Labs ARM Microcontrollers - MCU Tiny Gecko MCU IC 5 011In Stock
Min.: 1
Mult.: 1

EFM32TG SMD/SMT QFN-24 ARM Cortex M3 32 kB 32 bit 12 bit 32 MHz 17 I/O 4 kB 1.98 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 40 MHz 1024 kB MCU 2 378In Stock
Min.: 1
Mult.: 1
: 2 500
EFM32PG SMD/SMT BGA-125 ARM Cortex M4 1.02 MB 32 bit 12 bit 40 MHz 65 I/O 256 kB 1.8 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 80 MHz 64 kB AES MCU 4 612In Stock
Min.: 1
Mult.: 1

PG23 SMD/SMT QFN-40 ARM Cortex M33 64 kB 32 bit 12 bit/16 bit/20 bit 80 MHz 29 I/O 32 kB 1.71 V 3.8 V - 40 C + 125 C Tray
Infineon Technologies ARM Microcontrollers - MCU HMI-LEGACY PSOC4 848In Stock
Min.: 1
Mult.: 1

PSOC 4000 SMD/SMT TQFP-32 ARM Cortex M0+ 32 kB 32 bit 10 bit 24 MHz 27 I/O 4 kB 1.71 V 5.5 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU PSoC4 3 379In Stock
Min.: 1
Mult.: 1

PSOC 4000S SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 10 bit 48 MHz 27 I/O 4 kB 1.71 V 5.5 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU PSOC4 1 175In Stock
Min.: 1
Mult.: 1

PSOC 4100 SMD/SMT SSOP-24 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 1.71 V 5.5 V - 40 C + 105 C Tube
Infineon Technologies ARM Microcontrollers - MCU PSoC 4 S-Series 878In Stock
Min.: 1
Mult.: 1

PSOC 4100S Plus SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 10 bit, 12 bit 24 MHz 54 I/O 16 kB 1.71 V 5.5 V - 40 C + 105 C Tray
Infineon Technologies ARM Microcontrollers - MCU PSoC4 3 990In Stock
Min.: 1
Mult.: 1

PSOC 4100 SMD/SMT TQFP-44 ARM Cortex M0+ 64 kB 32 bit 10 bit, 12 bit 48 MHz 36 I/O 8 kB 1.71 V 5.5 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU 32KB Flash 4KB SRAM PSoC 4 1 872In Stock
Min.: 1
Mult.: 1
: 2 500

PSOC 4200 SMD/SMT UFQFN-40 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 34 I/O 4 kB 1.71 V 1.89 V - 40 C + 85 C Reel, Cut Tape
Infineon Technologies ARM Microcontrollers - MCU PSOC4 1 219In Stock
Min.: 1
Mult.: 1

PSOC 4200 SMD/SMT SSOP-28 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 24 I/O 4 kB 1.71 V 1.89 V - 40 C + 105 C Tube
Infineon Technologies ARM Microcontrollers - MCU PSoC 4 L-Series 128 kb Flash 1 249In Stock
Min.: 1
Mult.: 1

PSOC 4200 SMD/SMT TQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 53 I/O 16 kB 1.71 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K118, M0+, Flash 256K, RAM 25KB 1 144In Stock
Min.: 1
Mult.: 1
: 1 500

S32K11x SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 58 I/O 25 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K146 Arm Cortex-M4F, 112 MHz, 1 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP144 - S32K MCUs for General-Purpose 265In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-144 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 112 MHz 128 I/O 128 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K148 144 LQFP 220In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-144 ARM Cortex M4F 2 MB 32 bit 2 x 12 bit 80 MHz 128 I/O 256 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU 256kB flash, 64kB SRAM, no CAN, LQFP100 package 1 031In Stock
Min.: 1
Mult.: 1

LPC1700 SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 100 MHz 70 I/O 64 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54605J512ET100 223In Stock
Min.: 1
Mult.: 1

LPC546xx SMD/SMT TFBGA-100 ARM Cortex M4 512 kB 32 bit 12 bit 180 MHz 64 I/O 200 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54S005JET100 260In Stock
Min.: 1
Mult.: 1

LPC54Sxx SMD/SMT TFBGA-100 ARM Cortex M4 0 B 32 bit 12 bit 180 MHz 64 I/O 360 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 6 810In Stock
Min.: 1
Mult.: 1

LPC80x SMD/SMT HVQFN-33 ARM Cortex M0+ 16 kB 32 bit 12 bit 15 MHz 17 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 1 698In Stock
Min.: 1
Mult.: 1

LPC84x SMD/SMT HVQFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 30 MHz 42 I/O 16 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores with NFC 1 402In Stock
Min.: 1
Mult.: 1
: 1 500

LPC8N04 SMD/SMT HVQFN-24 ARM Cortex M0+ 32 kB 32 bit No ADC 8 MHz 12 I/O 8 kB 1.72 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) and CAN Control 1 498In Stock
Min.: 1
Mult.: 1

KE1xZ32 SMD/SMT LQFP-44 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 38 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K02 128L Senna-64LQFP 1 350In Stock
Min.: 1
Mult.: 1

K02_100 SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 16 bit 100 MHz 46 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 64K Flex 302In Stock
Min.: 1
Mult.: 1

K10_72 SMD/SMT LQFP-64 ARM Cortex M4 64 kB 32 bit 2 x 16 bit 72 MHz 44 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K Flex 1 295In Stock
Min.: 1
Mult.: 1

K20_50 SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 40 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray