ff Processors - Application Specialised

Results: 790
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Application Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Processors - Application Specialised ARA240 DNPU delivers fast, low-latency AI acceleration for consumer edge applications and smart devices
This product may require additional documentation to export from the United States.
167In Stock
74,01 €
61,60 €
59,93 €
55,45 €
Min.: 1
Mult.: 1
ARA2XX Tray
NXP Semiconductors Processors - Application Specialised ARA240 DNPU enables robust edge AI with extended temp range, delivering low-latency AI for industrial systems
This product may require additional documentation to export from the United States.
168In Stock
89,39 €
74,79 €
73,43 €
67,57 €
Min.: 1
Mult.: 1
ARA2XX Tray
NXP Semiconductors MIMX8QX5CVLFZAC
NXP Semiconductors Processors - Application Specialised i.MX 8QuadXPlus 21x21 4In Stock
60Expected 11/16/2026
91,50 €
77,19 €
72,50 €
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-609 i.MX 8X Industrial ARM Cortex A35, ARM Cortex M4F 5 Core 64 bit 264 MHz, 1.2 GHz 16 kB, 4 x 32 kB 16 kB, 4 x 32 kB 1 V - 40 C + 125 C Tray
NXP Semiconductors MCIMX27MOP4A
NXP Semiconductors Processors - Application Specialised BONO 19X19 R2 269In Stock
47,65 €
39,12 €
37,87 €
35,48 €
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-473 i.MX 27 Multimedia ARM926EJ-S 1 Core 32 bit 400 MHz 16 kB 16 kB 1.45 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1 GHz, MAPBGA 624 14In Stock
59,29 €
48,72 €
48,47 €
45,03 €
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-625 i.MX 6DL Automotive, Infotainment ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.5 V - 40 C + 125 C Tray
NXP Semiconductors T1040NXE7MQB
NXP Semiconductors Processors - Application Specialised QorIQ, 4x e5500, 1200MHz, DDR3L/4, W/ Crypto, W/integrated Switch, -40 to 105
This product may require additional documentation to export from the United States.
60In Stock
229,94 €
167,99 €
Min.: 1
Mult.: 1
SMD/SMT FC-PBGA-780 T1040 e5500 4 Core 64 bit 1.2 GHz 32 kB 32 kB 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised I.MX8 mScale 850D 20In Stock
70,03 €
60,35 €
58,76 €
54,51 €
Min.: 1
Mult.: 1
SMD/SMT FCBGA-621 i.MX 8M Industrial ARM Cortex A53, ARM Cortex M4 5 Core 64 bit 1.3 GHz 16 kB, 4 x 32 kB 16 kB, 4 x 32 kB 900 mV to 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised mScale 845S 14X14FCBGA 37In Stock
25,52 €
21,80 €
21,38 €
20,57 €
Min.: 1
Mult.: 1
SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 3 Core 64 bit 400 MHz, 1.8 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V 0 C + 95 C Tray
Kneron Processors - Application Specialised KL720 AI SOC
This product may require additional documentation to export from the United States.
199In Stock
19,75 €
15,45 €
14,76 €
13,42 €
Min.: 1
Mult.: 1
SMD/SMT FCCSP-269 ARM Cortex M4 696 MHz 900 mV 0 C + 90 C Tray
Kneron Processors - Application Specialised KL720 AI SoC 11x11 48In Stock
27,53 €
23,19 €
22,15 €
19,80 €
Min.: 1
Mult.: 1
SMD/SMT FCCSP-386 ARM Cortex M4 696 MHz 3.135 V to 3.465 V - 40 C + 125 C
Kneron Processors - Application Specialised KL520 AI SOC
This product may require additional documentation to export from the United States.
838In Stock
12,13 €
9,21 €
8,83 €
7,78 €
Min.: 1
Mult.: 1
SMD/SMT TFBGA-159 ARM Cortex M4 300 MHz 1.1 V 0 C + 70 C Tray
Lumissil Processors - Application Specialised Multi-CPU Heterogeneous Multi-App Micro-Processor,128MB DDR2, BGA-270(12mm x12mm) 260In Stock
Cut Tape
21,90 €
18,26 €
17,15 €
15,83 €
Reel
14,91 €
Min.: 1
Mult.: 1
: 1 680
SMD/SMT BGA-270 X2000 XBurst2 16 bit 1.7 V to 1.95 V - 40 C + 85 C Reel, Cut Tape
Synaptics Processors - Application Specialised 4CxA55 1.9GHz, Cons. Grade, B1 1 190In Stock
15,25 €
11,58 €
11,10 €
9,78 €
Min.: 1
Mult.: 1
SMD/SMT FCBGA-443 SL Family ARM Cortex-A55 4 Core 32 bit 1.9 GHz 4 x 32 kB 4 x 32 kB 800 mV, 1.8 V, 3.3 V 0 C + 70 C Tray
NXP Semiconductors Processors - Application Specialised 8ULP, Dual Cortex A35 1 200In Stock
20,84 €
16,84 €
16,05 €
14,85 €
Min.: 1
Mult.: 1
SMD/SMT FCBGA-512 i.MX 8ULP ARM Cortex A35 2 Core 32 bit 800 MHz 32 kB 32 kB 2.4 V to 4.5 V - 40 C + 105 C Tray
MediaTek Processors - Application Specialised Genio 720 SoC 432In Stock
Cut Tape
57,83 €
48,93 €
48,68 €
47,60 €
Reel
40,21 €
Min.: 1
Mult.: 1
: 1 500
SMD/SMT VFBGA Genio 720 ARM Cortex A78, ARM Cortex A55 8 Cores 2 GHz, 2.6 GHz 64 KB 64 KB Reel, Cut Tape
Synaptics Processors - Application Specialised 4CxA73 2.1GHz, 7.9+ TOPS, HDMI disabled, Cons. Grade, No Dolby and DTS 898In Stock
45,00 €
36,95 €
35,76 €
33,50 €
Min.: 1
Mult.: 1
SMD/SMT FCBGA-605 SL ARM Cortex-A73 4 Core 64 bit 2.1 GHz 4 x 64 kB 4 x 32 kB 800 mV, 1.8 V, 3.3 V 0 C + 70 C Tray
MediaTek Processors - Application Specialised Genio 510 SoC 1 395In Stock
Cut Tape
50,77 €
41,68 €
40,35 €
37,80 €
Reel
35,41 €
Min.: 1
Mult.: 1
: 1 500
SMD/SMT VFBGA-1204 Genio 510 Reel, Cut Tape
4D Systems Processors - Application Specialised Embedded Graphics Controller 198In Stock
17,49 €
Min.: 1
Mult.: 1
SMD/SMT QFN-44 3.3 V - 40 C + 85 C Bulk
ROHM Semiconductor Processors - Application Specialised Speech Synthes is LSI with Built-in Flash Memory 849In Stock
Cut Tape
5,45 €
4,19 €
3,88 €
3,53 €
3,40 €
Reel
3,17 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT TQFP-32 Industrial 8 bit 4.096 MHz 2.7 V to 5.5 V - 40 C + 70 C Reel, Cut Tape
ROHM Semiconductor Processors - Application Specialised Speech Synthes is LSI with Built-in Flash Memory 999In Stock
Cut Tape
7,46 €
5,21 €
4,97 €
4,32 €
Reel
3,69 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT TQFP-32 Industrial 8 bit 4.096 MHz 2.7 V to 5.5 V - 40 C + 70 C Reel, Cut Tape
ROHM Semiconductor Processors - Application Specialised Speech Synthesis LSI with Built -in Flash Memory 996In Stock
Cut Tape
5,42 €
4,16 €
3,84 €
3,50 €
Reel
3,15 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT TQFP-32 Industrial 8 bit 4.096 MHz 2.7 V to 5.5 V - 40 C + 70 C Reel, Cut Tape
ROHM Semiconductor Processors - Application Specialised Speech Synthesis LSI with Built -in Flash Memory 1 998In Stock
Cut Tape
7,46 €
5,21 €
4,97 €
4,32 €
Reel
3,69 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT TQFP-32 Industrial 8 bit 4.096 MHz 2.7 V to 5.5 V - 40 C + 70 C Reel, Cut Tape
NXP Semiconductors Processors - Application Specialised i.MX91 BGA11 759In Stock
13,43 €
10,62 €
9,96 €
9,18 €
Min.: 1
Mult.: 1
i.MX 91 ARM Cortex-A55 64 bit 1.4 GHz 32 kB 32 kB - 40 C + 105 C Tray
Synaptics Processors - Application Specialised 4CxA55, HDMI disabled, Cons. Grade, 1.6+ TOPS 1 187In Stock
24,94 €
19,51 €
18,64 €
16,93 €
Min.: 1
Mult.: 1
SMD/SMT FCBGA-458 SL ARM Cortex-A55 4 Core 32 bit 2 GHz 4 x 32 kB 4 x 32 kB 800 mV, 1.8 V, 3.3 V 0 C + 70 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Plus Dual 630In Stock
42,58 €
34,93 €
33,04 €
30,65 €
Min.: 1
Mult.: 1
PCB Mount FCBGA-548 i.MX 8MPLUS ARM Cortex A53 2 Core 64 bit 1.6 GHz 32 kB 32 kB 1.15 V - 40 C + 105 C Tray