48 MHz 8-bit Microcontrollers - MCU

Results: 400
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 24kBF 2048RM FSUSB2 87In Stock
Min.: 1
Mult.: 1

PIC18 24 kB 2 kB SPDIP-28 48 MHz 10 bit 24 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx55 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWatt 255In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B QFN-28 48 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16 KB Flash RAM, 48 MHz Int. 197In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 2 kB SOIC-28 48 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB FLSH 2048 RAM FSUSB 2.0 12B ADC 127In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SOIC-28 48 MHz 12 bit 24 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx53 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 4KBRAM 12MIPS nanoWatt 305In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 3.68 kB QFN-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 4KBRAM 12MIPS nanoWatt 406In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 3.68 kB SOIC-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Tube
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 32KB Flsh 4KBRAM nanoWatt 105In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 3.68 kB SPDIP-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xJ50 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM 12MIPS nanoWatt 40In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.67 kB QFN-28 48 MHz 12 bit 23 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ13 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB FLASH 4KBRAM 12 MIPS nanoWatt 52In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.67 kB SPDIP-28 48 MHz 12 bit 23 I/O 2.15 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xJ13 Tube
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 64KB Flsh 4KBRAM nanoWatt 109In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.72 kB SPDIP-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xJ50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM 12MIPS nanoWatt 189In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB SOIC-28 48 MHz 12 bit 22 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ53 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XL 136In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB SOIC-28 48 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 12MIPS nanoWatt 164In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.67 kB QFN-28 48 MHz 12 bit 23 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ13 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 12MIPS nanoWatt 206In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.67 kB SSOP-28 48 MHz 12 bit 23 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ13 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB FL 768 RAM 34 I/O FS-USB 2.0 1In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B PDIP-40 48 MHz 10 bit 34 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB FL 768 RAM 34 I/O FS-USB 2.0 69In Stock
480Expected 10/20/2026
Min.: 1
Mult.: 1

PIC18 16 kB 768 B TQFP-44 48 MHz 10 bit 34 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx50 Tray
Microchip Technology 8-bit Microcontrollers - MCU 24kBF 2048RM FSUSB2 1 200In Stock
Min.: 1
Mult.: 1
: 1 200

PIC18 24 kB 2 kB TQFP-44 48 MHz 10 bit 35 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx55 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 24KB Flash 2KB RAM 4In Stock
Min.: 1
Mult.: 1

PIC18 24 kB 2 kB TQFP-44 48 MHz 12 bit 35 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx58 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2 170In Stock
180Expected 8/31/2026
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB QFN-44 48 MHz 10 bit 35 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2 92In Stock
2 400Expected 10/5/2026
Min.: 1
Mult.: 1
: 1 200

PIC18 32 kB 2 kB TQFP-44 48 MHz 10 bit 35 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx50 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB FLSH 2048 RAM FSUSB 2.0 12B ADC 132In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-44 48 MHz 12 bit 35 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx53 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM 48 MHz Int. 83In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1 kB PDIP-40 48 MHz 10 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F45K50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 377In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB QFN-40 48 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F45K50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM 12MIPS nanoWatt 140In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB QFN-44 48 MHz 12 bit 34 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ53 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM 12MIPS nanoWatt 124In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB TQFP-44 48 MHz 12 bit 34 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ53 Tray