ff Sensor Interface

Results: 665
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Interface Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification Packaging
Allegro MicroSystems Sensor Interface DUAL OUTPUT DIRECTION DETECTION SPEED SENSOR 496In Stock
8 800On Order
Cut Tape
5,62 €
4,63 €
4,22 €
4,08 €
Reel
3,53 €
Min.: 1
Mult.: 1
: 800
Hall Effect 24 V 4 V - 40 C + 160 C SMD/SMT Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensor Interface TRUE ZERO SPEED LOW JITTER HIGH ACCURACY 2 368In Stock
Cut Tape
5,17 €
4,89 €
4,51 €
4,21 €
Reel
3,84 €
Min.: 1
Mult.: 1
: 800
Hall Effect 24 V 4 V 7 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensor Interface FULLY PROGRAMMABLE SELF CALIBRATING TPOS GEAR TOOTH SENSOR 2 646In Stock
Cut Tape
6,17 €
5,87 €
5,41 €
5,07 €
Reel
4,60 €
Min.: 1
Mult.: 1
: 450
Hall Effect 24 V 3.3 V 6.5 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensor Interface TRUE ZERO-SPEED DIGITAL SPEED SENSOR 3 799In Stock
Cut Tape
3,41 €
3,27 €
3,09 €
3,00 €
Reel
2,87 €
Min.: 1
Mult.: 1
: 800
Reel, Cut Tape, MouseReel
STMicroelectronics Sensor Interface 18 to 32.5V IO-Link PHY2 Transceiver IC 1 254In Stock
3 000On Order
Cut Tape
4,45 €
3,40 €
3,13 €
2,84 €
Reel
2,49 €
Min.: 1
Mult.: 1
: 3 000
IO-Link Master Transceiver IO-Link, Serial 32.5 V 18 V 4 mA - 25 C + 125 C SMD/SMT VFQFPN-26 Reel, Cut Tape, MouseReel
STMicroelectronics Sensor Interface Automotive PSI5 transceiver IC 1 064In Stock
Cut Tape
5,20 €
3,97 €
3,66 €
3,33 €
Reel
2,86 €
Min.: 1
Mult.: 1
: 2 400
SMD/SMT TQFP-EP-32 AEC-Q100 Reel, Cut Tape
STMicroelectronics Sensor Interface Wide range air fuel sensor control interface 1 490In Stock
10,57 €
8,30 €
7,73 €
7,10 €
Min.: 1
Mult.: 1
SMD/SMT LQFP-48 AEC-Q100 Tray
Microchip Technology Sensor Interface IT should be in system 2 966In Stock
Cut Tape
1,86 €
1,83 €
Reel
1,56 €
Min.: 1
Mult.: 1
: 2 500
PSI5 6 V 4 V - 40 C + 150 C SMD/SMT TSSOP-14 With ESD Protection Reel, Cut Tape, MouseReel
Microchip Technology Sensor Interface Single channel touch turnkey device with GPIO output and configuration. Its supports robust low power and water tolerant touch 9 077In Stock
0,525 €
0,482 €
0,436 €
Min.: 1
Mult.: 1
5.5 V 2 V - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology Sensor Interface Single channel touch turnkey device with GPIO output and configuration. Its supports robust low power and water tolerant touch 3 503In Stock
Cut Tape
0,55 €
0,54 €
Reel
0,464 €
Min.: 1
Mult.: 1
: 4 000
5.5 V 2 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Sensor Interface 2-Ch 12-bit automo t ive capacitance to A 595-FDC2112QDNTTQ1 576In Stock
4 500Expected 11/23/2026
Cut Tape
6,67 €
5,14 €
4,76 €
4,34 €
Reel
3,89 €
Min.: 1
Mult.: 1
: 4 500
- 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 2-Ch 28-bit capaci t ance to digital con A 595-FDC2212DNTT 505In Stock
4 500Expected 5/31/2027
Cut Tape
6,67 €
5,15 €
4,77 €
4,35 €
Reel
4,06 €
Min.: 1
Mult.: 1
: 4 500
- 40 C + 125 C SMD/SMT WSON-12 Reel, Cut Tape, MouseReel

Texas Instruments Sensor Interface 4-Ch 28-bit automo t ive capacitance to A 595-FDC2214QRGHTQ1 1 798In Stock
Cut Tape
9,95 €
7,77 €
7,22 €
6,62 €
Reel
5,55 €
Min.: 1
Mult.: 1
: 4 500
- 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Differential inducti ve switch for MCU-l A 595-LDC0851HDSGT 9 525In Stock
Cut Tape
0,86 €
0,784 €
0,704 €
0,621 €
Reel
0,565 €
Min.: 1
Mult.: 1
: 3 000
20 uA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 4-channel inductance -to-digital convert 1 163In Stock
Cut Tape
2,68 €
2,00 €
1,83 €
1,64 €
1,56 €
Reel
1,32 €
Min.: 1
Mult.: 1
: 3 000
1.89 V 1.71 V 460 uA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Sgl Supply Auto-Zero Sensor Amp A 595-PG A 595-PGA308AIDGSR 1 613In Stock
Cut Tape
6,49 €
5,02 €
4,65 €
4,24 €
Reel
3,97 €
Min.: 1
Mult.: 1
: 250
5.5 V 2.7 V - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Vout Prgrmble Sensor Conditioner 363In Stock
1 000Expected 4/23/2027
Cut Tape
16,82 €
13,33 €
12,46 €
11,51 €
Reel
11,30 €
Min.: 1
Mult.: 1
: 250
5.5 V 2.7 V - 55 C + 150 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Precision 4-20mA Crn t Loop Rcvr 569In Stock
23,43 €
18,78 €
17,61 €
16,34 €
15,83 €
Min.: 1
Mult.: 1
36 V 11.4 V 0 C + 70 C Through Hole PDIP-16 Tube
Texas Instruments Sensor Interface Time-to-digital conv erter for time-of-f A 595-TDC7200PW 1 316In Stock
2 000Expected 11/23/2026
Cut Tape
2,80 €
2,10 €
1,93 €
1,73 €
Reel
1,49 €
Min.: 1
Mult.: 1
: 2 000
Time-to-Digital Converter Serial, SPI 3.3 V 3.3 V 1.35 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel

Texas Instruments Sensor Interface TDC7201 Time-to-Digi tal Converter for T A 595-TDC7201ZAXT 2 796In Stock
Cut Tape
4,38 €
3,34 €
3,08 €
2,80 €
Reel
2,66 €
Min.: 1
Mult.: 1
: 2 000
- 40 C + 85 C SMD/SMT NFBGA-25 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL1113DMWT 3 007In Stock
Cut Tape
4,61 €
3,52 €
3,24 €
2,94 €
Reel
2,73 €
Min.: 1
Mult.: 1
: 1 500
IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL1113DMWR 374In Stock
Cut Tape
5,26 €
4,02 €
3,71 €
3,38 €
Reel
3,27 €
3,20 €
Min.: 1
Mult.: 1
: 250
IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL111DMWT 2 758In Stock
Cut Tape
4,17 €
3,17 €
2,92 €
2,65 €
Reel
2,46 €
Min.: 1
Mult.: 1
: 1 500
IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with low res 1 789In Stock
5 000Expected 1/4/2027
Cut Tape
3,89 €
2,95 €
2,72 €
2,46 €
Reel
2,08 €
Min.: 1
Mult.: 1
: 5 000
IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with low res 4 802In Stock
Cut Tape
3,96 €
2,98 €
2,74 €
2,48 €
Reel
2,17 €
Min.: 1
Mult.: 1
: 5 000
IO-Link Device Transceiver Parallel, Serial 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 With ESD Protection Reel, Cut Tape, MouseReel