AND Logic Gates

Results: 884
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74HCT11D-Q100/SOT108/SO14 2 324In Stock
Min.: 1
Mult.: 1
: 2 500

AND 3 Gate HCT 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT11PW-Q100/SOT402/TSSOP14 2 111In Stock
Min.: 1
Mult.: 1
: 2 500

AND 3 Gate HCT 9 Input TSSOP-14 3 Output 5.2 mA - 5.2 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G08GW-Q100/SOT353/UMT5 6 281In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate HCT 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 27 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV08APW/SOT402/TSSOP14 516In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV08D-Q100/SOT108/SO14 292In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 14 ns 1 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC08AD-Q100/SOT108/SO14 2 956In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC08APW-Q100/SOT402/TSSOP14 3 843In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC08APW/SOT402/TSSOP14 4 976In Stock
72 500On Order
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC11BQ-Q100/SOT762/DHVQFN14 5 087In Stock
Min.: 1
Mult.: 1
: 3 000

AND 3 Gate LVC 9 Input SOT-762-14 3 Output 24 mA - 24 mA 7.2 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC11D-Q100/SOT108/SO14 16In Stock
2 500Expected 2/8/2027
Min.: 1
Mult.: 1
: 2 500

AND 3 Gate LVC 9 Input SOIC-14 3 Output 24 mA - 24 mA 7.2 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC11PW-Q100/SOT402/TSSOP14 4 201In Stock
Min.: 1
Mult.: 1
: 2 500

AND 3 Gate LVC 9 Input TSSOP-14 3 Output 24 mA - 24 mA 7.2 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC11PW/SOT402/TSSOP14 2 400In Stock
2 500Expected 2/8/2027
Min.: 1
Mult.: 1
: 2 500

AND 3 Gate LVC 9 Input TSSOP-14 3 Output 24 mA - 24 mA 7.2 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G08DC/SOT765/VSSOP8 1 288In Stock
24 000Expected 10/2/2026
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G08DC-Q100/SOT765/VSSOP8 321In Stock
15 000Expected 1/11/2027
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G08DP/SOT505/TSSOP8 7 998In Stock
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate LVC 4 Input TSSOP-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G08DP-Q100/SOT505/TSSOP8 5 438In Stock
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate LVC 4 Input TSSOP-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVT08D/SOT108/SO14 2 242In Stock
2 500Expected 2/8/2027
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate LVT 2 Input SOIC-14 1 Output 32 mA - 20 mA 3.4 ns 2.7 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVT08PW/SOT402/TSSOP14 1 000In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate LVT 8 Input TSSOP-14 4 Output 32 mA - 20 mA 3.4 ns 2.7 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHCT08PW/SOT402/TSSOP14 2 091In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate VHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC08D/SOT108/SO14 67In Stock
2 500Expected 1/11/2027
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 3.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G09GV/SOT753/SO5 14 387In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate AHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC2G08DC/SOT765/VSSOP8 312In Stock
3 000Expected 2/8/2027
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate AHC 4 Input VSSOP-8 2 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC2G08DP/SOT505/TSSOP8 21In Stock
9 000Expected 1/11/2027
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate AHC 4 Input TSSOP-8 2 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT08BQ/SOT762/DHVQFN14 6 260In Stock
Min.: 1
Mult.: 1
: 3 000

AND 4 Gate AHCT 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 7.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT08D/SOT108/SO14 2 299In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel