AND Logic Gates

Results: 884
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Automotive 3-ch 3- i nput 2-V to 6-V hig
9 971Expected 12/31/2026
Min.: 1
Mult.: 1
: 2 000

AND 3 Gate HCS 9 Input TSSOP-14 3 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. A 595- SN74LVC08APW A 595- A 595-SN74LVC08APW
44 295On Order
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates AUP CMOS Single AND 6pF 0.8V to 3.6V
38 809On Order
Min.: 1
Mult.: 1
Max.: 3 190
: 3 000

AND 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGICLVCAND GATE1
90 469On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

AND 1 Gate LVC 2 Input SOT-353-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates Dual Input LMOS
23 090On Order
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate WZ 4 Input 2 Output 32 mA - 32 mA 2.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT2G08DC/SOT765/VSSOP8
12 285Expected 2/1/2027
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate AHCT 4 Input VSSOP-8 2 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT08PW/SOT402/TSSOP14
24 983Expected 10/30/2026
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate HCT 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Single 2-Input AND Gate TTL Level
67 159On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

AND 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -CD74HC11M A 595-CD A 595-CD74HC11M
3 950On Order
Min.: 1
Mult.: 1
: 2 500

AND 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates LOW-POWER SINGLE 2- INPUT POS-AND GATE
5 000Expected 9/21/2026
Min.: 1
Mult.: 1
: 5 000

AND 1 Gate AUP 2 Input SON-6 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates LMOS High Speed Series
5 900On Order
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate W 4 Input 2 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT AND GATE
3 000Expected 9/10/2026
Min.: 1
Mult.: 1
Max.: 300
: 3 000

AND 1 Gate 2 Input UDFN-6 1 Output 8 mA - 8 mA 52.5 ns 900 mV 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape

onsemi Logic Gates Qd 2-Input AND Gate
2 271On Order
Min.: 1
Mult.: 1
Max.: 385

AND 4 Gate VHC 8 Input SOIC-Narrow-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates Qd 2-Input AND Gate
7 264On Order
Min.: 1
Mult.: 1
Max.: 540
: 2 500

AND 4 Gate HCT 8 Input SOIC-Narrow-14 4 Output 4.8 mA - 4.8 mA 11 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input AND Gate
32 800Expected 12/11/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

AND 1 Gate S 2 Input SOT-23-5 1 Output 2.6 mA - 2.6 mA 3.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Dl 2-Input AND Gate
4 953Expected 1/22/2027
Min.: 1
Mult.: 1
: 5 000

AND 2 Gate AUC 4 Input MicroPak-8 2 Output 32 mA - 32 mA 2.5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates FAB5 LD1 LVC11A-Q1
3 000Expected 11/5/2026
Min.: 1
Mult.: 1
: 3 000

AND 3 Gate LVC 9 Input WQFN-14 3 Output 24 mA - 24 mA 2.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2V-to - 6V AND gate
3 000Expected 12/21/2026
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate 74AC 2 Input TSSOP-14 1 Output 12 mA 7.8 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2V-to-6V AND g
3 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate 74AC 2 Input TSSOP-14 1 Output 24 mA 7.8 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2V-to-6V AND g
3 000Expected 11/27/2026
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate 74AC 2 Input WQFN-14 1 Output 24 mA 7.8 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates SINGLE 2-INPUT POS AND 2.0V to 5.5V
16 310On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

AND 1 Gate AHC 2 Input SOT-353-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates AUP CMOS 2-Input AND 6.3pF 0.8 to 3.6
21 000On Order
Min.: 1
Mult.: 1
Max.: 1 800
: 3 000

AND 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Quad 2-Input GATE 1.65V to 5.5V 24mA
5 000Expected 2/3/2027
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 2.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Single 2-Input POS AND Gate 24mA 5.5V
4 975Expected 10/19/2026
Min.: 1
Mult.: 1
: 5 000

AND 1 Gate LVC 2 Input X2-DFN0808-4 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 2 Gate
9 933Expected 10/19/2026
Min.: 1
Mult.: 1
: 5 000

AND 2 Gate LVC 4 Input X2-DFN2010-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel