ff FPGA - Field Programmable Gate Array

Results: 12 538
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array 25In Stock
120Expected 5/18/2027
74,30 €
72,45 €
Min.: 1
Mult.: 1
Cyclone III EP3C16 15408 LE 963 ALM 504 kbit 84 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT QFP-144 Tray
Altera FPGA - Field Programmable Gate Array 65In Stock
61,98 €
60,37 €
Min.: 1
Mult.: 1
Cyclone III EP3C16 15408 LE 963 ALM 504 kbit 84 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 38In Stock
60Expected 7/21/2027
200,84 €
195,72 €
Min.: 1
Mult.: 1
Cyclone III EP3C40 39600 LE 2475 ALM 1.11 Mbit 331 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 10In Stock
257,72 €
251,26 €
Min.: 1
Mult.: 1
Cyclone III EP3C40 39600 LE 2475 ALM 1.11 Mbit 535 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array 38In Stock
182,26 €
177,76 €
Min.: 1
Mult.: 1
Cyclone III EP3C40 39600 LE 2475 ALM 1.11 Mbit 128 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT PQFP-240 Tray
Altera FPGA - Field Programmable Gate Array 106In Stock
35,51 €
34,70 €
Min.: 1
Mult.: 1
Cyclone III EP3C5 5136 LE 321 ALM 414 kbit 94 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 93In Stock
34,07 €
Min.: 1
Mult.: 1
EP4CE10 Cyclone IV E 10320 LE 414 kbit 91 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 26In Stock
49,06 €
Min.: 1
Mult.: 1
EP4CE10 Cyclone IV E 10320 LE 414 kbit 179 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 108In Stock
1 170On Order
49,06 €
Min.: 1
Mult.: 1
EP4CE10 Cyclone IV E 10320 LE 414 kbit 179 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 30In Stock
180Expected 6/21/2027
43,14 €
Min.: 1
Mult.: 1
EP4CE22 Cyclone IV E 22320 LE 594 kbit 79 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 104In Stock
57,03 €
Min.: 1
Mult.: 1
EP4CE30 Cyclone IV E 28848 LE 594 kbit 193 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-324 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 27In Stock
108Expected 1/19/2027
50,86 €
Min.: 1
Mult.: 1
EP4CE30 Cyclone IV E 28848 LE 594 kbit 532 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array
This product may require additional documentation to export from the United States.
48In Stock
76,30 €
Min.: 1
Mult.: 1
EP4CE30 Cyclone IV E 28848 LE 594 kbit 532 I/O 970 mV 1.03 V - 40 C + 85 C SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array 61In Stock
141,61 €
Min.: 1
Mult.: 1
EP4CE40 Cyclone IV E 39600 LE 1.11 Mbit 532 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array 24In Stock
149,57 €
Min.: 1
Mult.: 1
EP4CE55 Cyclone IV E 55856 LE 2.29 Mbit 374 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array 137In Stock
18,13 €
Min.: 1
Mult.: 1
EP4CE6 Cyclone IV E 6272 LE 270 kbit 91 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 69In Stock
61,88 €
Min.: 1
Mult.: 1
EP4CGX22 Cyclone IV GX 21280 LE 756 kbit 72 I/O 1.15 V 1.25 V 0 C + 85 C 2.5 Gb/s 4 Transceiver SMD/SMT FBGA-169 Tray
Altera FPGA - Field Programmable Gate Array 60In Stock
79,84 €
79,82 €
78,65 €
Min.: 1
Mult.: 1
EP4CGX30 Cyclone IV GX 29440 LE 1.05 Mbit 72 I/O 1.15 V 1.25 V 0 C + 85 C 2.5 Gb/s 4 Transceiver SMD/SMT FBGA-169 Tray
Altera FPGA - Field Programmable Gate Array 37In Stock
157,02 €
Min.: 1
Mult.: 1
EP4CGX50 Cyclone IV GX 49888 LE 2.44 Mbit 290 I/O 1.15 V 1.25 V 0 C + 85 C 3.125 Gb/s 8 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 6In Stock
60Expected 7/21/2027
289,32 €
Min.: 1
Mult.: 1
EP4CGX75 Cyclone IV GX 73920 LE 4.06 Mbit 290 I/O 1.15 V 1.25 V - 40 C + 100 C 3.125 Gb/s 8 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 700LEs 115In Stock
18,77 €
14,87 €
14,60 €
14,34 €
Min.: 1
Mult.: 1
No
AGLN060V2 700 LE 18 kbit 71 I/O 1.14 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 1.5KLEs 315In Stock
22,29 €
17,67 €
17,35 €
17,03 €
Min.: 1
Mult.: 1
No
AGLN125V2 1500 LE 36 kbit 71 I/O 1.14 V 1.575 V - 20 C + 70 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 3KLEs 131In Stock
27,75 €
22,00 €
21,59 €
21,19 €
Min.: 1
Mult.: 1
No
AGLN250V2 3000 LE 36 kbit 68 I/O 1.14 V 1.575 V - 20 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 3KLEs 224In Stock
31,91 €
25,28 €
24,80 €
24,36 €
Min.: 1
Mult.: 1
No
AGLN250V2 3000 LE 36 kbit 68 I/O 1.14 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 700LEs 127In Stock
11,06 €
10,88 €
10,40 €
9,96 €
Min.: 1
Mult.: 1
No
A3P060 700 LE 18 kbit 71 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray