MUSB-D111-30

Amphenol Commercial Products
523-MUSBD11130
MUSB-D111-30

Mfr.:

Description:
USB Connectors RUGGED USB TYPE B RIGHT ANGLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
RoHS:  
REACH - SVHC:
USB Type B Connectors
Receptacle (Female)
USB 2.0
Solder Pin
4 Contact
1 Port
1.5 A
100 V
Right Angle
Kinked Pin
IP67
Bulk
Brand: Amphenol Commercial Products
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulation Resistance: 1 GOhms
Insulator Colour: Black
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Factory Pack Quantity: 50
Subcategory: USB Connectors
Part # Aliases: 720-3170
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Connectors

Amphenol Communications Solutions USB Connectors include waterproof, IP-rated, Type C, and USB 3.1 USB options. These USB connectors can support requirements from the smallest handheld devices requiring the finest pitch connectors to high-power, high-data-rate connector systems for complex medical equipment. Amphenol Communications Solutions USB connectors are ideal for diagnostics test laboratory equipment, ultrasound scanners, ventilators, and various patient monitoring equipment.

MUSB Connectors for Harsh Environments

The Amphenol Commercial MUSB Connectors for Harsh Environments are a unique family of USB connectors that provide the ideal solution for data transfer in harsh or demanding environments. The MUSB Connectors are IP67 rated in both mated and unmated conditions. The Amphenol Commercial MUSB Connectors for Harsh Environments are ideal for medical equipment, GPS systems, radiation detectors, test equipment, microwave transmitters, military radios and vehicles, and automotive entertainment systems. RoHS compliant.
Learn More

New!
Amphenol Commercial has expanded the MUSB Connectors for Harsh Environments product line to include the rugged micro USB version.
View MUSB Micro USB Connectors

In Stock: 699

Stock:
699
Can Dispatch Immediately
On Order:
1 450
Expected 1/29/2027
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,92 € 9,92 €
9,02 € 90,20 €
8,45 € 211,25 €
8,13 € 406,50 €
7,94 € 794,00 €
7,53 € 1 882,50 €
7,34 € 3 670,00 €