15166-0125

Molex
538-15166-0125
15166-0125

Fab. :

Description :
Câble volant FFC/FPC FFC 0.50 Type A 12 ckts lgt 127

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Molex
Catégorie du produit: Câble volant FFC/FPC
RoHS:  
12 Conductor
0.5 mm
127 mm
Same Side Contacts
500 mA
60 VAC
15166
Bulk
Marque: Molex
Matériau du contact: Copper
Dépôt par contact: Tin
Température de fonctionnement max.: + 105 C
Température de fonctionnement min.: - 40 C
Type de produit: FFC / FPC Jumper Cables
Nombre de pièces de l'usine: 1000
Sous-catégorie: Cable
Nom commercial: Premo-Flex
Raccourcis pour l'article N°: 0151660125 151660125
Poids de l''unité: 1 g
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

Codes de conformité
TARIC:
8544499390
CAHTS:
8544490090
USHTS:
8544492000
JPHTS:
854449091
KRHTS:
8544492090
MXHTS:
8544499999
BRHTS:
85444900
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Hongrie
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

Molex Premo-Flex™

Molex Premo-Flex™ FFC and etched polyimide jumpers provide durable, ultra-flexible solutions for PCB connections in virtually any industry. Designed to terminate to Molex Zero Insertion Force (ZIF), non-ZIF or Low Insertion Force (LIF) FFC connectors, Premo-Flex FFC and etched polyimide jumpers feature Type A (same-side) and Type D (opposite-side) contact layouts for mirrored contacts in top- and bottom-mount applications. The product line offers high-temperature versions with ratings up to +105°C and is available in a range of pitches, cable lengths and thicknesses, and high-temperature versions with ratings up to +105°C.
Learn More

Premo-Flex FFC Jumpers

Molex Premo-Flex Flat Flexible Cable (FFC) Jumpers offer an extensive range of standard products that deliver flexibility and performance with various pitch sizes, cable lengths, plating options, and thicknesses. This range of options makes these cables ideal for use in virtually any industry. Combined with Molex Easy-On Connectors, these Premo-Flex FFC cables provide a flat, flexible connectivity solution.

Premo-Flex Extra Flexible FFC Jumpers

Molex Extra-Flexible FFC Jumpers are ultra-thin, ultra-flexible 0.12mm thick cable jumpers with an extended flex life of 900,000 cycles and high temperature ratings up to 105°C. Premo-Flex Extra-Flexible FFC Jumpers feature Type A (same-size) contact layouts to accommodate mirrored contracts in top- and bottom-mount ZIF applications. Available in 0.50mm and 1.00mm pitch sizes, PremoFlex Extra-Flexible FFC Jumpers are ideal for complex board-to-board connections in smaller, space constrained electronic devices.

FFC/FPC Connectors

Molex Flexible Flat Cable / Flexible Printed Circuit (FFC/FPC) Connectors feature a variety of product line-ups that combine signal reliability, compactness, a wide circuit size range, and cable style. Molex FFC/FPC connectors have a one to 136 circuit design and a 0.2mm to 2.54mm pitch range, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

En stock: 1 094

Stock:
1 094 Expédition possible immédiatement
Délai usine :
15 Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
2,18 € 2,18 €
1,86 € 18,60 €
1,75 € 43,75 €
1,66 € 83,00 €
1,58 € 158,00 €
1,49 € 372,50 €
1,41 € 705,00 €
1,39 € 1 390,00 €