DC1C-A1AA

ZF
540-DC1C-A1AA
DC1C-A1AA

Mfr.:

Description:
Basic / Snap Action Switches SPDT 5A SEALED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
RoHS:  
DC
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Button
5 A
250 VAC
48 VDC
20 N
Solder Lug
Chassis Mount
IP67
Bulk
Actuator Style: Button
Brand: ZF
Contact Material: Copper
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1200
Subcategory: Switches
Part # Aliases: DC1CA1AA
Unit Weight: 1,662 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 599

Stock:
599 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,21 € 4,21 €
3,49 € 34,90 €
3,23 € 80,75 €
3,06 € 153,00 €
3,05 € 305,00 €