KSR251G LFS

C&K
611-KSR251GLFS
KSR251G LFS

Mfr.:

Description:
Tactile Switches Subminiature Tact Switch for SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.75 mm
Round
OFF - (ON)
4.5 N
50 mA
32 VDC
1 VA
No
SPST
Gull Wing Lead
6 mm
3.8 mm
2.5 mm
KSR
IP50
Reel
Cut Tape
MouseReel
Brand: C&K
Product Type: Tactile Switches
Factory Pack Quantity: 2500
Subcategory: Switches
Type: Tactile
Part # Aliases: KSR251GLFS Y35A25110FP LFS
Unit Weight: 274,054 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KSR Subminiature SMT Tact Switches

C&K Switches KSR Subminiature SMT Tact Switches save PCB space and offer an actuation force of 4.5N (±25%), a rubber actuator, and a G termination. Sealed to IP50, the KSR series switches are normally open with gullwing terminals for SMT. C&K Switches KSR series tact switches are ideal for automotive, cellular phones and accessories, industrial electronics, computers, and network equipment.  The components are RoHS Compliant.

In Stock: 12 019

Stock:
12 019 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,714 € 0,71 €
0,62 € 6,20 €
0,578 € 14,45 €
0,515 € 51,50 €
0,477 € 119,25 €
0,451 € 225,50 €
0,384 € 384,00 €
Full Reel (Order in multiples of 2500)
0,358 € 895,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩