LB15WKW01-CJ

NKK Switches
633-LB15WKW01-CJ
LB15WKW01-CJ

Mfr.:

Description:
Pushbutton Switches - Industrial SPDT ON-(ON) RED Ag PNL SEAL BLK HOUSING

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Non-Illuminated
SPDT
ON - (ON)
250 VAC
3 A
Clear, Red
Quick Connect
IP65
Polyamide, Glass Fiber Reinforced
LB
Actuator Style: Round
Brand: NKK Switches
Contact Plating: Silver
Flammability Rating: UL 94 V-0
Life: 1000000 Cycle
Mounting Style: Panel Seal
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Type: Sealed
Unit Weight: 12,247 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,31 € 21,31 €
20,90 € 209,00 €
19,16 € 4 790,00 €
2 500 Quote