TVX1H152MCD

Nichicon
647-TVX1H152MCD
TVX1H152MCD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 50volts 1500uF 16x41.5 20%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
1500 uF
50 VDC
16 mm (0.63 in)
41.5 mm (1.634 in)
2000 Hour
General Purpose Electrolytic Capacitors
20 %
- 40 C
+ 85 C
TVX
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.1
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Termination Style: Axial
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products