ECW-FD2J104JB

Panasonic Industry
667-ECW-FD2J104JB
ECW-FD2J104JB

Mfr.:

Description:
Film Capacitors 630VDC 0.1uF 5% MPP L/S=7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
RoHS:  
100 nF
630 VDC
Radial
Polypropylene (PP)
7.5 mm (0.295 in)
12.6 mm (0.496 in)
14.2 mm (0.559 in)
General Film Capacitors
5 %
2 Pin
5.8 mm (0.228 in)
Crimped
- 40 C
+ 105 C
ECWF(D)
Bulk
Brand: Panasonic Industry
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Metallized Polypropylene
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECW Metallized Plastic Film Capacitors

Panasonic Industry ECW series Metallized Plastic Film Capacitors are small, low loss polypropylene capacitors with excellent frequency characteristics and low hum. The capacitors are available in 250VDC, 450VDC, and 630VDC, and 800VDC with a capacitance range from 0.1µF to 6.8µF (250VDC, 450VDC, and 630VDC), and from 0.010µF to 0.047µF (800VDC). Applications for the ECW series include Lighting Control, Inverter Circuits, Active Filter Circuits, Snubber Circuits, High Frequency, and High Current Circuits.

Stacked Metallized Film Capacitors

Panasonic Industry Stacked Metallized Film Capacitors small in size and large in capacitance. The low ESR capacitors feature a tight capacitance tolerance with stable capacitance vs. frequent voltage. Panasonic Stacked Metallized Film Capacitors are available in a voltage range of 16VDC to 3000VDC and a capacitance range of .0001µF to 6.8µF, depending on the series. Target markets include audio, telecommunication, and lighting.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

Lighting Controls

Panasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.

In Stock: 123

Stock:
123
Can Dispatch Immediately
On Order:
1 000
Expected 12/16/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,308 € 3,08 €
0,279 € 27,90 €
0,229 € 114,50 €
0,213 € 213,00 €
0,187 € 374,00 €