ECW-HC3F392J

Panasonic Industry
667-ECW-HC3F392J
ECW-HC3F392J

Mfr.:

Description:
Film Capacitors 3.0kV 0.0039uF 5% MPP L/S=22.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
RoHS:  
3.9 nF
3 kVDC
Radial
Polypropylene (PP)
22.5 mm (0.886 in)
25.8 mm (1.016 in)
7.5 mm (0.295 in)
RF Microwave Film Capacitors
5 %
2 Pin
12.2 mm (0.48 in)
Straight
- 40 C
+ 85 C
ECWH(C)
Bulk
Brand: Panasonic Industry
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Pulse and High Frequency Capacitors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Stacked Metallized Film Capacitors

Panasonic Industry Stacked Metallized Film Capacitors small in size and large in capacitance. The low ESR capacitors feature a tight capacitance tolerance with stable capacitance vs. frequent voltage. Panasonic Stacked Metallized Film Capacitors are available in a voltage range of 16VDC to 3000VDC and a capacitance range of .0001µF to 6.8µF, depending on the series. Target markets include audio, telecommunication, and lighting.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

ECWH(C) Metallized Polypropylene Film Capacitors

Panasonic ECW-H(C) Metallized Polypropylene Film Capacitors offer very high dV/dt values in the range of up to 2000V per microsecond, which allows them to withstand very high levels of stress. The ECW-H(C) Metallized Polypropylene Film Capacitor series from Panasonic offers excellent electrical characteristics for general resonance circuit applications and has expanded its voltage offering from 630VDC to 1250VDC and 3000VDC. This series is highly recommended for general resonance circuits and microwave oven/infrared heat (IH) cooker resonance circuits.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2 990
Expected 11/16/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
0,563 € 5,63 €
0,487 € 48,70 €
0,409 € 204,50 €
0,385 € 462,00 €
0,377 € 904,80 €
0,366 € 2 196,00 €
0,353 € 8 895,60 €

Similar Products