BAS19 Small Signal Switching Diodes

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor Small Signal Switching Diodes Small Signal Diode, SOT-23, 120V, 0.2A, 150C 9 483In Stock
Cut Tape
0,129 €
0,057 €
0,049 €
0,035 €
Reel
0,03 €
Min.: 1
Mult.: 1
: 3 000
Switching Diodes SMD/SMT SOT-23 100 V 500 mA 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS-Power/Switching Reel, Cut Tape, MouseReel
Rectron Small Signal Switching Diodes SOT23,200mA,100V,50n s Non-Stocked
Cut Tape
0,033 €
0,03 €
Min.: 21 000
Mult.: 3 000
: 3 000
General Purpose Diodes SMD/SMT SOT-23 100 V 625 mA 200 mA Single 75 ns 1.25 V 100 nA - 55 C + 150 C Reel

Taiwan Semiconductor Small Signal Switching Diodes Switching diode 250 mW N/A
Switching Diodes SMD/SMT SOT-23-3 Reel
Taiwan Semiconductor Small Signal Switching Diodes 100V, 0.2A, Switching Diode & Array 7 608In Stock
Cut Tape
0,206 €
0,12 €
0,074 €
0,053 €
Reel
0,04 €
Min.: 1
Mult.: 1
: 3 000
Switching Diodes SMD/SMT SOT-23-3 100 V 200 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Small Signal Switching Diodes 100V, 0.2A, Switching Diode & Array Non-Stocked Lead-Time 52 Weeks
Cut Tape
0,181 €
0,079 €
0,068 €
0,05 €
0,046 €
Reel
0,034 €
Min.: 1
Mult.: 1
: 3 000
Switching Diodes SOT-23-3 Reel, Cut Tape

onsemi Small Signal Switching Diodes 120V 200mA 13 454In Stock
20 000Expected 12/15/2026
Cut Tape
0,112 €
0,05 €
0,043 €
0,031 €
Reel
0,015 €
Min.: 1
Mult.: 1
Max.: 10 000
: 10 000
Switching Diodes SMD/SMT SOT-23-3 120 V 2 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19L Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 120 Volt 625mA 50ns 2 613In Stock
24 000Expected 11/19/2026
Cut Tape
0,31 €
0,138 €
0,12 €
0,089 €
Reel
0,065 €
Min.: 1
Mult.: 1
: 3 000
Switching Diodes SMD/SMT SOT-23-3 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Small Signal Switching Diodes 350mW 120Vrrm 100Vr 200mA 625mA
Mouser does not presently sell this product in your region.
Switching Diodes SMD/SMT SOT-23-3 120 V 9 A 225 mA Single 50 ns 1.25 V 100 uA - 65 C + 150 C BAS19 AEC-Q101 Reel, Cut Tape, MouseReel

onsemi Small Signal Switching Diodes 120V 200mA 60 299In Stock
42 000Expected 1/15/2027
Cut Tape
0,112 €
0,05 €
0,043 €
0,031 €
Reel
0,022 €
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000
Switching Diodes SMD/SMT SOT-23-3 120 V 2 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19L Reel, Cut Tape, MouseReel

Micro Commercial Components (MCC) Small Signal Switching Diodes 200mA 120V
Mouser does not presently sell this product in your region.
Switching Diodes SMD/SMT SOT-23 120 V 9 A 225 mA Single 50 ns 1.25 V 100 uA - 65 C + 150 C BAS19 Reel, Cut Tape, MouseReel
Panjit Small Signal Switching Diodes 120V,Small Signal Switching Diodes,SOT-23,2.5A 2 900In Stock
Cut Tape
0,155 €
0,141 €
0,091 €
0,065 €
Reel
0,033 €
Min.: 1
Mult.: 1
: 3 000
Switching Diodes SMD/SMT 120 V 2.5 A 200 mA Single 50 ns 1 V 1 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Small Signal Switching Diodes SWITCHING DIODE GENPURP SOT23 9 955In Stock
Cut Tape
0,353 €
0,157 €
0,137 €
0,102 €
Reel
0,076 €
Min.: 1
Mult.: 1
: 3 000
Switching Diodes SMD/SMT SOT-23 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19 Reel, Cut Tape
Diodes Incorporated Small Signal Switching Diodes 350MW 120V 73In Stock
93 000Expected 5/19/2027
Cut Tape
0,224 €
0,095 €
0,082 €
0,068 €
Reel
0,036 €
Min.: 1
Mult.: 1
Max.: 3 570
: 3 000
Switching Diodes SMD/SMT SOT-23-3 120 V 2.5 A 400 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C BAS19 / BAS20 / BAS21 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 120 Volt 625mA 50ns 9 995In Stock
Cut Tape
0,396 €
0,271 €
0,172 €
0,108 €
Reel
0,054 €
Min.: 1
Mult.: 1
: 10 000
Switching Diodes SMD/SMT 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19 Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes 200MW 120V
11 157On Order
Cut Tape
0,284 €
0,154 €
0,101 €
0,089 €
Reel
0,047 €
Min.: 1
Mult.: 1
: 3 000
Switching Diodes SMD/SMT SOT-323-3 100 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C BAS19W - BAS21W Reel, Cut Tape, MouseReel
Nexperia Small Signal Switching Diodes BAS19/SOT23/TO-236AB
29 798Expected 10/22/2027
Cut Tape
0,146 €
0,064 €
0,055 €
0,04 €
0,034 €
Reel
0,03 €
Min.: 1
Mult.: 1
: 3 000
Switching Diodes SMD/SMT SOT-23-3 120 V 1.7 A 200 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Small Signal Switching Diodes BAS19/SOT23/TO-236AB
29 932On Order
Cut Tape
0,146 €
0,064 €
0,055 €
0,04 €
Reel
0,023 €
Min.: 1
Mult.: 1
: 10 000
Switching Diodes SMD/SMT SOT-23-3 120 V 1.7 A 200 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes 120V 200mA
Mouser does not presently sell this product in your region.
SMD/SMT SOT-23 2 A 200 mA Single 50 ns 1.25 V - 55 C + 150 C BAS19 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 120 Volt 200mA 50ns 2.5A IFSM Non-Stocked
Cut Tape
0,439 €
0,302 €
0,192 €
0,12 €
Reel
0,059 €
Min.: 1
Mult.: 1
: 10 000
Switching Diodes SMD/SMT 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19-G Reel, Cut Tape, MouseReel
Panjit Small Signal Switching Diodes 120V Small Signal Switching Diodes 2.5A Non-Stocked Lead-Time 34 Weeks
Reel
0,022 €
Min.: 12 000
Mult.: 12 000
: 12 000
Reel
Panjit Small Signal Switching Diodes 120V Small Signal Switching Diodes 2.5A Non-Stocked Lead-Time 34 Weeks
Reel
0,026 €
Min.: 3 000
Mult.: 3 000
: 3 000
Reel
Panjit Small Signal Switching Diodes 120V Small Signal Switching Diodes 2.5A Non-Stocked Lead-Time 34 Weeks
Reel
0,022 €
Min.: 12 000
Mult.: 12 000
: 12 000
Reel
Panjit Small Signal Switching Diodes 120V Small Signal Switching Diodes 4A Non-Stocked Lead-Time 25 Weeks
Reel
0,038 €
0,032 €
0,028 €
0,022 €
Min.: 3 000
Mult.: 3 000
: 3 000
Reel
Panjit Small Signal Switching Diodes 120V Small Signal Switching Diodes 4A Non-Stocked Lead-Time 25 Weeks
Reel
0,029 €
0,022 €
Min.: 12 000
Mult.: 12 000
: 12 000
Reel
Taiwan Semiconductor Small Signal Switching Diodes 100V, 0.2A, Switching Diode & Array Non-Stocked Lead-Time 52 Weeks
Cut Tape
0,292 €
0,128 €
0,112 €
0,083 €
0,08 €
Reel
0,048 €
Min.: 1
Mult.: 1
: 3 000
Switching Diodes SMD/SMT SOT-323-3 100 V 200 mA 100 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19W Reel, Cut Tape