Filtres

Options de disponibilité

Filtres appliqués

Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS
E-T-A Disjoncteurs 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 1A 1 295En stock
23,53 €
17,96 €
16,74 €
14,51 €
Min. : 1
Mult. : 1
Littelfuse Fusibles réarmables - PPTC 20A 135mV BladeDevice 4 539En stock
6,86 €
5,69 €
5,17 €
4,30 €
Min. : 1
Mult. : 1
Littelfuse Fusibles automobiles 5100 Ohm 0.25W MINI 3 695En stock
12,83 €
10,65 €
9,82 €
8,14 €
Min. : 1
Mult. : 1


E-T-A Disjoncteurs Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 488En stock
11,47 €
10,66 €
9,43 €
8,19 €
Min. : 1
Mult. : 1


E-T-A Disjoncteurs The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 86En stock
53,03 €
45,21 €
41,80 €
36,70 €
32,85 €
Min. : 1
Mult. : 1


E-T-A Disjoncteurs Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see 297En stock
19,09 €
15,84 €
14,62 €
13,08 €
Min. : 1
Mult. : 1
E-T-A Disjoncteurs Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe 92En stock
20,72 €
19,27 €
15,22 €
15,20 €
Min. : 1
Mult. : 1


E-T-A Disjoncteurs Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 403En stock
10,20 €
7,17 €
6,98 €
5,65 €
Min. : 1
Mult. : 1


E-T-A Disjoncteurs Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 190En stock
15,20 €
12,62 €
11,64 €
9,65 €
Min. : 1
Mult. : 1
E-T-A Disjoncteurs The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 190En stock
31,18 €
25,87 €
23,87 €
19,76 €
Min. : 1
Mult. : 1
E-T-A Disjoncteurs Miniaturised double pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Threadneck panel mounting. Suitable for line and neutral switching - the thermal actuator op 65En stock
29,99 €
25,75 €
23,84 €
21,10 €
Min. : 1
Mult. : 1


E-T-A Disjoncteurs Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 190En stock
45,30 €
40,46 €
35,50 €
32,61 €
Min. : 1
Mult. : 1


E-T-A Disjoncteurs The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 172En stock
29,41 €
24,41 €
22,51 €
20,02 €
Min. : 1
Mult. : 1
E-T-A Disjoncteurs Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 162En stock
19,50 €
15,30 €
14,14 €
14,10 €
Min. : 1
Mult. : 1
E-T-A Disjoncteurs Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 108En stock
30,13 €
25,00 €
21,95 €
19,14 €
Min. : 1
Mult. : 1
E-T-A Disjoncteurs Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 414En stock
11,38 €
10,62 €
9,04 €
7,43 €
Min. : 1
Mult. : 1
E-T-A Disjoncteurs The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 413En stock
41,65 €
34,55 €
28,08 €
25,51 €
21,79 €
Min. : 1
Mult. : 1
Littelfuse Fusibles automobiles ATOF 32V 40A Low-Current Nylon
25 927En stock
0,378 €
0,31 €
0,286 €
0,238 €
Min. : 1
Mult. : 1


E-T-A Disjoncteurs Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 348En stock
16,00 €
13,29 €
12,26 €
10,15 €
Min. : 1
Mult. : 1


E-T-A Disjoncteurs Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 166En stock
17,17 €
14,25 €
13,15 €
10,89 €
Min. : 1
Mult. : 1


E-T-A Disjoncteurs Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 341En stock
33,88 €
28,10 €
22,99 €
20,46 €
Min. : 1
Mult. : 1
E-T-A Disjoncteurs Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri 325En stock
10,25 €
8,51 €
7,86 €
6,51 €
Min. : 1
Mult. : 1
Littelfuse Fusibles automobiles Fuse - HEV LC 500VDC 50A, Plug In 191En stock
7,89 €
7,49 €
7,21 €
5,55 €
Min. : 1
Mult. : 1
Littelfuse Fusibles automobiles 32V 40A MAXI 4 240En stock
3,13 €
2,60 €
2,40 €
1,83 €
Min. : 1
Mult. : 1
Littelfuse Fusibles automobiles 32V 70A Maxi Fuse 3 078En stock
2,13 €
1,77 €
1,64 €
1,05 €
Min. : 1
Mult. : 1