Embedded Solutions

Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS
SparkFun SEN-25035
SparkFun Development Boards & Kits - Other Processors The OpenMV Cam RT1062 is a small low power microcontroller board which allows you to easily implement applications using machine vision in the real-world. You program the OpenMV Cam in high level Python scripts (courtesy of the MicroPython Operatin Non-Stocked
SparkFun Multiple Function Sensor Development Tools Geophone - SM-24
No
SparkFun Temperature Sensor Development Tools It's time to say hip hip array for this IR Breakout! The MLX90640 SparkFun IR Array Breakout is equipped with a 32x24 array of thermopile sensors creating in essence a low resolution thermal imaging camera. With this breakout you can detect surface
No
SparkFun Interface Development Tools FTDI Basic Breakout - 5V
No
SparkFun Daughter Cards & OEM Boards Arduino and Breadboard Holder
SparkFun WiFi Development Tools - 802.11 ESP32 Thing
No
SparkFun WiFi Development Tools - 802.11 Do you want to control your TV via a web-browser? Want to ask Alexa to mute your stereo? Want to schedule triggers to your IR-controlled LED strip? These are all applications that the WiFi IR Blaster is perfect for. The SparkFun WiFi IR Blaster is de
No
SparkFun Development Boards & Kits - AVR RedBoard Programmed With Arduino
No
SparkFun Development Boards & Kits - ARM Meet the Teensy 4.0 a compact development board that packs one of the fastest microcontrollers available into the familiar Teensy footprint. This board is built around an ARM Cortex-M7 CPU running at 600 MHz. This raw processing power is supported b
No
SparkFun Multiple Function Sensor Development Tools The SparkFun Pulse Oximeter and Heart Rate Sensor is an I2C based biometric sensor utilizing two chips from Maxim Integrated: the MAX32664 Biometric Sensor Hub and the MAX30101 Pulse Oximetry and Heart Rate Module. While the latter does all the sens
No
SparkFun Power Management IC Development Tools The SparkFun Buck-Boost Converter is a handy power accessory board that allows you to fine tune the amount of power your project receives. This converter can take an input voltage of anywhere from 3-16V which can then be regulated to an output voltag
No
SparkFun Interface Development Tools RTC Module
No
SparkFun Interface Development Tools With this USB breakout you will finally be able to incorporate a USB-C connector into your projects without needing to solder each tiny SMD pad. The SparkFun USB-C Breakout supplies up to three times the power as previous USB iterations and also solv
No
SparkFun Development Boards & Kits - AVR Now you can easily add an HID/controller to your project! The SparkFun Qwiic Joystick combines the convenience of the Qwiic connection system and an analog joystick that feels reminiscent of the thumbstick from a PlayStation 2 controller and for tha
No
SparkFun Interface Development Tools Beefy 3 FTDI Basic Breakout
No
SparkFun Interface Development Tools SparkFun AST- CAN485 Dev Board
No
SparkFun Development Boards & Kits - ARM Is it power you seek? With a 32-bit ARM Cortex-M4F MCU the SparkFun SAMD51 Thing Plus is one of our most powerful microcontroller boards yet! The SAMD51 Thing Plus provides you with an economical and easy to use development platform if you're needin
No
SparkFun Audio IC Development Tools The SparkFun I2S Audio Breakout board uses the MAX98357A digital to analog converter (DAC) which converts I2S (not be confused with I2C) audio to an analog signal to drive speakers. The I2S Audio Breakout converts the digital audio signals using the
No
SparkFun Development Boards & Kits - ARM If you re ready to step up your Arduino game from older 8-bit/16MHz microcontrollers the SparkFun RedBoard Turbo is a formidable alternative. At its heart the RedBoard Turbo uses the ATSAMD21G18 which is an ARM Cortex M0+ 32-bit microcontroller
No
SparkFun LED Lighting Development Tools The SparkFun ESP32 Thing Plus DMX to LED Shield is the perfect way to send and receive DMX data. Whether it's coming in via the onboard XLR-3 jack or ArtNet or outputting over the XLR-3 Jack/ArtNet this shield has you covered! It's the perfect way
No
SparkFun Development Boards & Kits - AVR At SparkFun we continually like to innovate update and improve even when it comes to our very own development boards. We have multiple versions of the SparkFun RedBoard in our catalog but none of them in an R3 form factor with a Qwiic connector on
No
SparkFun GNSS / GPS Development Tools The SparkFun SAM-M8Q GNSS Breakout is an easy-to-use GPS board designed for projects requiring an economical all-in-one PNT solution. Built around the SAM-M8Q from u-blox this module is a "Smart Antenna" receiver meaning the antenna is built direc
No
SparkFun Power Management IC Development Tools The SparkFun LiPo Charger Plus is the souped-up power option in the SparkFun line of single-cell lithium polymer (LiPo) battery chargers. With this iteration we've changed the input charge connector to USB-C and provided charge rate selection as wel
No
SparkFun Power Management IC Development Tools Haptic Motor Driver - DRV2605L
No
SparkFun Multiple Function Sensor Development Tools Flex Sensor 2.2""