+ 85 C Bulk Single Board Computers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Renesas / Intersil US157-G2LSBCPOCZ
Renesas / Intersil Single Board Computers SINGLE BOARD COMPUTER WITH RZ/G2L - ROHS COMPLIANT 3In Stock
154,09 €
146,34 €
143,56 €
141,93 €
Min.: 1
Mult.: 1
RZ/G2L Raspberry Pi Renesas RZ/G2L ARM Cortex A55, ARM Cortex M33 200 MHz, 1.2 GHz 1 GB 1 GB 5 V Audio, CAN FD, DSI, Ethernet, I2C, Mini HDMI, MIPI-CSI, MIPI-DSI, USB 2.0 - 40 C + 85 C 82 mm x 50 mm Bulk
iWave Global Single Board Computers Zynq UltraScale+ ZU5EV (-1E Speed) MPSoC SBC with 2GB PS DDR4, 1GB PL DDR4, 8GB eMMC, HDMI In/Out, SFP+ and Wi-Fi - boot code with External Heatsink & Fan and 12V, 5A External AC-DC Power Adapter
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
4Expected 11/24/2026
1 424,54 €
Min.: 1
Mult.: 1
iG-G36S NXP Zynq Ultrascale+ MPSoC ARM Cortex A53, ARM Cortex R5 1.5 GHz 4 GB 2 GB 11.75 V to 12.25 V - 40 C + 85 C 100 mm x 72 mm x 1.6 mm Bulk
Asus Single Board Computers Achieving interoperability, scalability and reliability, ASUS IoT Tinker Board 3N single-board computers (SBCs) deliver Arm-based power and versatility for embedded applications in NUC size.
Mouser does not presently sell this product in your region.
Tinker Board Arm Cortex-A55 12 V to 24 V USB - 40 C + 85 C 85 mm x 56 mm Bulk
iWave Global Single Board Computers Zynq UltraScale+ ZU4EV (-1E Speed) MPSoC SBC with 2GB PS DDR4, 1GB PL DDR4, 8GB eMMC, HDMI In/Out, SFP+ and Wi-Fi - boot code with External Heatsink & Fan and 12V, 5A External AC-DC Power Adapter
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked Lead-Time 8 Weeks
1 249,92 €
Min.: 25
Mult.: 1
iG-G36S NXP Zynq Ultrascale+ MPSoC ARM Cortex A53, ARM Cortex R5 1.5 GHz 4 GB 2 GB 11.75 V to 12.25 V - 40 C + 85 C 100 mm x 72 mm x 1.6 mm Bulk