ADR1001E-EBZ

Analog Devices
584-ADR1001E-EBZ
ADR1001E-EBZ

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Reference
5 V
6.6 V
ADR1001
ADR1001
Brand: Analog Devices
For Use With: Oven-Controlled, Buried Zener, Precision Voltage Reference
Interface Type: USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADR1001E-EBZ Evaluation Board

Analog Devices Inc. ADR1001E-EBZ Evaluation Board allows the evaluation of the ADR1001, an ultrastable 6.6V shunt voltage reference with a resistor divider in a 20-terminal LCC package. Isolated power means the reference output is effectively floated, removing possible ground loops. The isolation is bridged only by a 1MΩ resistor. Power can be supplied via a USB-C™ cable or 5V can be applied to VUSB, or power can be back driven onto the regulator outputs at VPRE or V+. The ultra-stable 6.6V output is divided to a precision-trimmed 5V, routed to both banana jacks and an edge-mounted SMA connector.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
202,96 € 202,96 €