EK03-SP

Superior Sensor
211-EK03-SP
EK03-SP

Mfr.:

Description:
Multiple Function Sensor Development Tools Eval Kit

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Superior Sensor Technology
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
SP110, SP160, SP210
I2C, SPI
Bulk
Brand: Superior Sensor
Moisture Sensitive: Yes
Product Type: Multiple Function Sensor Development Tools
Series: SP
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SP Series Evaluation Kits

Superior Sensor Technology SP Series Evaluation Kits are designed to exercise the programmable features of the SP pressure sensors. These Superior Sensor Technology evaluation kits also allow exercising the data acquisition mode by the host and provide a mechanism to record a sensor output trace file. The EK-03-SP kits come with software that supports commands to SP110, SP210, and SP160 sensors. This evaluation software has user-defined data fields that allow entering the test conditions when the data acquisition is paused. The EK-03-SP kits are available in two different variants: the EK-03-SP-C for the I2C interface and EK-03-SP-S for the SPI interface. These kits include evaluation hardware, software, and a screwdriver set.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,85 € 83,85 €