EVALAHNBDIGITALV01TOBO1

Infineon Technologies
726-EVAHNBDIGITALV01
EVALAHNBDIGITALV01TOBO1

Mfr.:

Description:
Audio IC Development Tools KITS & BOARDS PL38

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
Bulk
Brand: Infineon Technologies
Interface Type: USB
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: EVAL AHNB DIGITALV01 SP005955184
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Audiohub Nano Eval Board

Infineon Technologies Audiohub Nano Eval Board is designed to evaluate the digital PDM XENSIV™ MEMS microphones. This eval board includes four IM69D130 digital microphones on the flex board. The Audiohub Nano eval board allows two digital XENSIV MEMS microphones to be connected in mono or stereo output. It also allows audio data streaming from the microphone over a USB audio interface. The Audiohub Nano board features a 48kHz sampling rate, a volume unit meter display with onboard LEDs, and a mode switch for toggling between normal mode and low-power mode.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
13
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
160,99 € 160,99 €