+ 85 C DRAM

Results: 650
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 256M (8Mx32) 166MHz SDR SDRAM 3.3v Non-Stocked
Min.: 240
Mult.: 240

SDRAM 256 Mbit 32 bit 166 MHz BGA-90 8 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS45S32800D Tray
ISSI DRAM 256M (8Mx32) 166MHz SDRAM 3.3v Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM 256 Mbit 32 bit 166 MHz BGA-90 8 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS45S32800D Reel
ISSI DRAM 512M, 1.8V 64Mx8 DDR2 Non-Stocked
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 8 bit 333 MHz BGA-60 64 M x 8 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR86400D Bulk
ISSI DRAM 16Mb 1Mx16 50ns Async FP DRAM Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

FPM DRAM 16 Mbit 16 bit SOJ-42 1 M x 16 50 ns 3 V 3.6 V - 40 C + 85 C IS41LV16105D Reel
ISSI DRAM 256Mb, 1.8V, 400MHz 16Mx16 DDR2 SDRAM Non-Stocked

SDRAM - DDR2 256 Mbit 16 bit 400 MHz BGA-84 16 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16160B Tray
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 200MHz, 66 pin TSOP II (400 mil) RoHS, IT Non-Stocked

SDRAM - DDR 256 Mbit 16 bit 200 MHz TSOP-II-66 16 M x 16 5 ns 2.3 V 2.7 V - 40 C + 85 C IS43R16160D Tray
ISSI DRAM 512M (32Mx16) 200MHz 2.5v DDR SDRAM Non-Stocked

SDRAM - DDR 512 Mbit 16 bit 200 MHz BGA-60 32 M x 16 5 ns 2.3 V 2.7 V - 40 C + 85 C IS43R16320D Tray
ISSI DRAM 256M, 2.5V, 200Mhz 16Mx16 DDR SDRAM Non-Stocked

SDRAM - DDR 256 Mbit 16 bit 166 MHz BGA-60 16 M x 16 6 ns 2.3 V 2.7 V - 40 C + 85 C IS46R16160D Tray
Alliance Memory DRAM LPDDR1, 2Gb, 64M x 32, 1.8v, 200MHz, 90-BALL FBGA, Industrial Temp A die, T&R Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

SDRAM Mobile - LPDDR 2 Gbit 32 bit 200 MHz FBGA-90 64 M x 32 6.5 ns 1.7 V 1.95 V - 40 C + 85 C Reel, Cut Tape
Alliance Memory DRAM LPDDR1, 2G, 64M x 32, 1.8v, 200 MHz 90-BALL FBGA, Commercial Temp - Tray Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR 2 Gbit 32 bit 200 MHz FBGA-90 64 M x 32 5 ns 1.7 V 1.95 V - 25 C + 85 C AS4C64M32MD1 Tray
Alliance Memory DRAM LPDDR1, 2G, 64M x 32, 1.8v, 200 MHz 90-BALL FBGA, Industrial Temp - Tray Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR 2 Gbit 32 bit 200 MHz FBGA-90 64 M x 32 5 ns 1.7 V 1.95 V - 40 C + 85 C AS4C64M32MD1 Tray
ISSI IS42SM16400M-75BLI-TR
ISSI DRAM 64M, 3.3V, Mobile SDRAM, 4Mx16, 133Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM Mobile 64 Mbit 16 bit 133 MHz FBGA-54 4 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C IS42SM16400M Reel
ISSI IS43LD16256C-18BLI-TR
ISSI DRAM 4G, 1.2/1.8V, LPDDR2, 256Mx16, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM 4 Gbit 16 bit 533 MHz TFBGA-134 256 M x 16 5.5 ns 1.14 V, 1.7 V 1.3 V, 1.95 V - 40 C + 85 C Reel
ISSI IS43LD32160A-25BLI-TR
ISSI DRAM 512M, 1.2/1.8V, LPDDR2, 16Mx32, 400MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM Mobile - LPDDR2 512 Mbit 16 bit 400 MHz FBGA-134 16 M x 32 1.14 V 1.95 V - 40 C + 85 C IS43LD32160A Reel
ISSI IS42SM16400M-6BLI
ISSI DRAM 64M, 3.3V, Mobile SDRAM, 4Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT Non-Stocked Lead-Time 52 Weeks
Min.: 348
Mult.: 348

SDRAM Mobile 64 Mbit 16 bit 166 MHz FBGA-54 4 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42SM16400M Reel
ISSI IS42SM16400M-6BLI-TR
ISSI DRAM 64M, 3.3V, Mobile SDRAM, 4Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM Mobile 64 Mbit 16 bit 166 MHz FBGA-54 4 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42SM16400M Reel
ISSI IS66WVH64M8DBLL-166B1LI-TR
ISSI DRAM 512Mb, HyperRAM, 64Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS Non-Stocked Lead-Time 18 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 100 MHz TFBGA-24 64 M x 8 35 ns 2.7 V 3.6 V - 40 C + 85 C Reel
ISSI IS43LD16256C-18BLI
ISSI DRAM 4G, 1.2/1.8V, LPDDR2, 256Mx16, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM 4 Gbit 16 bit 533 MHz TFBGA-134 256 M x 16 5.5 ns 1.14 V, 1.7 V 1.3 V, 1.95 V - 40 C + 85 C
Alliance Memory MT42L128M32D1TJ-25 IT:ATR
Alliance Memory DRAM LPDDR2 (MICRON), 4Gb, 128M X 32, 1.2V, 134 BALL BGA, 400MHZ, I TEMP, T&R Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM Mobile - LPDDR2 4 Gbit 32 bit 400 MHz FBGA-134 128 M x 32 5.5 ns 1.14 V 1.3 V - 40 C + 85 C Reel
Alliance Memory AS4C128M16MD2A-25BINTR
Alliance Memory DRAM LPDDR2, 2G, 128M X 16, 1.2V, 134ball BGA A-DIE INDUSTRIAL TEMP - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SDRAM Mobile - LPDDR2 2 Gbit 16 bit 400 MHz FBGA-134 128 M x 16 5.5 ns 1.7 V 1.95 V - 40 C + 85 C AS4C128M16MD2A-25 Reel
Alliance Memory AS4C256M8D2A-25BCNTR
Alliance Memory DRAM DDR2, 2G, 256M x 8, 1.8v, 60-ball BGA, 400MHz, (A-die) Commercial Temp Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C Reel
Alliance Memory AS4C64M32MD2A-25BINTR
Alliance Memory DRAM LPDDR2, 2G, 64M X 32, 1.2V, 134ball BGA (A-DIE), INDUSTRIAL TEMP - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM Mobile - LPDDR2 2 Gbit 32 bit 400 MHz FBGA-134 64 M x 32 5.5 ns 1.14 V 1.95 V - 40 C + 85 C AS4C64M32MD2A Reel
Alliance Memory AS4C64M16D1A-6BINTR
Alliance Memory DRAM DDR1, 1G, 64M X 16, 2.5V, 60-BALL BGA, 166 MHZ, INDUSTRIAL TEMP - Tape & Reel Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SDRAM - DDR 1 Gbit 16 bit 166 MHz FBGA-60 64 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C64M16D1A Reel
Alliance Memory AS4C2M32D1A-5BINTR
Alliance Memory DRAM DDR1, 64MB, 2M X 32, 2.5V, 144 BGA, 200MHZ, INDUSTRIAL TEMP - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

SDRAM - DDR 64 Mbit 32 bit 200 MHz FBGA-144 2 M x 32 700 ps 2.3 V 2.7 V - 40 C + 85 C Reel
Alliance Memory MT42L128M32D1TJ-25 IT:A
Alliance Memory DRAM LPDDR2 Micron, 4G, 128M X 32, 1.2V, 134 BALL BGA, 400MHZ, I TEMP - Tray Non-Stocked
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR2 4 Gbit 32 bit 400 MHz FBGA-134 128 M x 32 5.5 ns 1.14 V 1.3 V - 40 C + 85 C Tray