Microchip AT25256B Series EEPROM

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 256Kbit; SPI Bus High Spd; Mode 0 & 3 5 000In Stock
Min.: 5 000
Mult.: 5 000
: 5 000

256 kbit 3-Wire, SPI 20 MHz 32 k x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25256B Reel

Microchip Technology EEPROM 2.5-5.5v, 5MHz, A-Tmp, 8-SOIC 4 000In Stock
Min.: 4 000
Mult.: 4 000
: 4 000

256 kbit 3-Wire, SPI 5 MHz 32 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25256B AEC-Q100 Reel
Microchip Technology EEPROM 256Kbit; SPI Bus High Spd; Mode 0 & 3 19 838In Stock
Min.: 1
Mult.: 1
: 4 000

256 kbit 3-Wire, SPI 20 MHz 32 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25256B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256Kbit; SPI Bus High Spd; Mode 0 & 3 3 474In Stock
Min.: 1
Mult.: 1

256 kbit 3-Wire, SPI 20 MHz 32 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25256B Tube
Microchip Technology EEPROM 256Kbit; SPI Bus High Spd; Mode 0 & 3 10 000In Stock
15 000Expected 9/11/2026
Min.: 5 000
Mult.: 5 000
: 5 000

256 kbit 3-Wire, SPI 20 MHz 32 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25256B Reel

Microchip Technology EEPROM 256Kbit; SPI Bus High Spd; Mode 0 & 3 1 403In Stock
Min.: 1
Mult.: 1

256 kbit 3-Wire, SPI 20 MHz 32 k x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25256B Tube
Microchip Technology EEPROM 1.8-5.5V, 20MHz, Ind Tmp, 8-UDFN Non-Stocked Lead-Time 12 Weeks
Min.: 15 000
Mult.: 15 000
: 15 000

256 kbit SPI 20 MHz 32 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25256B Reel