SOP-8 EEPROM

Results: 157
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

ABLIC EEPROM EEPROM 8Kb 3 wire Non-Stocked Lead-Time 16 Weeks
Reel
0,487 €
Min.: 2 000
Mult.: 2 000
: 2 000
8 kbit 3-Wire, Microwire 2 MHz 512 x 16 SOP-8 1.8 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C S-93C Reel

ABLIC EEPROM EEPROM 16Kb 3 wire Non-Stocked Lead-Time 16 Weeks
Reel
0,523 €
Min.: 2 000
Mult.: 2 000
: 2 000
16 kbit 3-Wire, Microwire 2 MHz 1 k x 16 SOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-93C Reel
ROHM Semiconductor EEPROM HIGH ENDURANCE SERIAL EEPROM Non-Stocked Lead-Time 19 Weeks
Reel
0,685 €
Min.: 2 500
Mult.: 2 500
: 2 500
256 kbit Serial 20 MHz 32 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel

ABLIC EEPROM 2-Wire Serial E2PROM 400kHz, 2Kb Non-Stocked
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOP-8 900 ns 1.6 V, 1.7 V 5.5 V SMD/SMT - 40 C + 85 C Reel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 128K SOP8 EEPROM Non-Stocked Lead-Time 17 Weeks
128 kbit I2C 1 MHz 16 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128F-3G Reel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 32K SOP8 EEPROM Non-Stocked Lead-Time 17 Weeks
32 kbit Serial 400 kHz 4 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T32-W Reel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 4K SOP8 EEPROM Non-Stocked Lead-Time 13 Weeks
4 kbit Serial 2 MHz 256 x 16 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93L66-W Reel