ff SRAM

Results: 11 491
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
ISSI SRAM 8Mb 256Kx32 10ns Async SRAM 715In Stock
26,03 €
24,11 €
23,35 €
22,77 €
21,96 €
Min.: 1
Mult.: 1
8 Mbit 256 k x 32 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT BGA-90 Tray

ISSI SRAM 1Mb 15ns 64Kx16 Async SRAM 1 088In Stock
11,90 €
11,05 €
10,72 €
10,22 €
10,16 €
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 15 ns Parallel 3.6 V 2.5 V 50 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
ISSI SRAM 1M (128Kx8) 12ns 5V Async SRAM 845In Stock
5,82 €
5,43 €
5,39 €
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 12 ns Parallel 5.5 V 4.5 V 40 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray

ISSI SRAM 4M (512Kx8) 10ns Async SRAM 1 890In Stock
8,75 €
8,13 €
7,88 €
7,69 €
7,34 €
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 10 ns Parallel 5.5 V 4.5 V 50 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 10ns, 2.4v-3.6v, 54 Pin TSOP II, RoHS 379In Stock
19,39 €
17,97 €
17,41 €
16,99 €
16,34 €
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-II-54

ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,8ns/3.3v +/-10%,or 10ns/2.4v-3.6v,44 Pin TSOP II, RoHS 1 924In Stock
Cut Tape
5,47 €
5,09 €
4,95 €
4,71 €
4,60 €
Reel
4,60 €
Min.: 1
Mult.: 1
: 1 000
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 8ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), RoHS 726In Stock
20,12 €
18,65 €
18,07 €
17,63 €
16,96 €
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 8 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT mBGA-48 Tray
ISSI SRAM 32Mb,High-Speed-Automotive,Async,2048K x 16,12ns,2.4v-3.6v,48 Pin TSOP I, RoHS, Automotive temp 81In Stock
65,51 €
60,47 €
58,50 €
47,82 €
47,81 €
Min.: 1
Mult.: 1
32 Mbit 2 M x 16 12 ns Parallel 3.6 V 2.4 V 110 mA - 40 C + 125 C SMD/SMT TSOP-48

ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp 229In Stock
27,12 €
25,12 €
24,32 €
23,73 €
18,61 €
Min.: 1
Mult.: 1
TSOP-44 Tray
ISSI SRAM 4M (512Kx8) 25ns Async SRAM 1 629In Stock
7,95 €
7,39 €
7,16 €
6,99 €
6,83 €
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 25 ns Parallel 5.5 V 4.5 V 15 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray
ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,10ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), RoHS 548In Stock
19,01 €
17,62 €
17,06 €
16,65 €
16,02 €
Min.: 1
Mult.: 1
16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT BGA-48
ISSI SRAM 8Mb 1Mb x 8 10ns Async SRAM 3.3v 324In Stock
20,73 €
19,21 €
18,60 €
18,15 €
Min.: 1
Mult.: 1
8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT BGA-48 Tray

ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,55ns,2.5v 3.6v,44 Pin TSOP II, RoHS 356In Stock
7,65 €
7,12 €
6,91 €
6,74 €
6,51 €
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 55 ns 18 MHz Parallel 3.6 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Industrial Temp - Tape & Reel 1 075In Stock
Cut Tape
9,72 €
9,03 €
8,75 €
8,55 €
Reel
6,84 €
Min.: 1
Mult.: 1
: 1 000
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 44pin TSOP II, 12ns, Commercial Temp - Tray 361In Stock
9,32 €
8,67 €
8,40 €
8,20 €
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 12 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray

ISSI SRAM 8M (512Kx8) 55ns 5V Async SRAM 5v 645In Stock
17,37 €
16,11 €
15,60 €
14,87 €
14,78 €
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 55 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,10ns, 2.4v-3.6v, 44 Pin TSOP II, RoHS 445In Stock
18,53 €
17,17 €
16,64 €
16,23 €
15,62 €
Min.: 1
Mult.: 1
16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT TSOP-44
ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3V 413In Stock
21,57 €
20,69 €
20,34 €
20,07 €
19,69 €
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TFBGA-48 Bulk
ISSI SRAM 256K 32Kx8 45ns Async SRAM 3.3v 899In Stock
Cut Tape
3,47 €
3,24 €
3,15 €
3,08 €
3,01 €
Reel
3,01 €
Min.: 1
Mult.: 1
: 1 000
256 kbit 32 k x 8 45 ns Parallel 3.63 V 2.97 V 5 mA - 40 C + 85 C SMD/SMT SOP-28 Reel, Cut Tape, MouseReel

ISSI SRAM 8Mb LowPwr/Pwr Saver Async 512Kx16 45ns 472In Stock
8,57 €
7,97 €
7,73 €
7,54 €
7,28 €
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 55 ns Parallel 2.2 V 1.65 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44
GSI Technology SRAM 1.8/2.5V 512K x 18 9M 38In Stock
32,27 €
29,87 €
28,91 €
28,20 €
Min.: 1
Mult.: 1
9 Mbit 512 k x 18 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 125 mA, 160 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
ISSI SRAM 4Mb 3.6v 10ns 512Kx16 LPAsync SRAM 960In Stock
10,73 €
Min.: 480
Mult.: 480
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 125 C SMD/SMT BGA-48
ISSI SRAM 256Mb 1.8V/3.0V SERIAL PSRAM MEMORY WITH 200MHZ DTR OPI (OCTAL PERIPHERAL INTERFACE) PROTOCOL 903In Stock
7,86 €
7,31 €
7,09 €
6,92 €
6,75 €
Min.: 1
Mult.: 1
166 MHz Serial 3.6 V 1.7 V 30 mA - 40 C + 85 C BGA-24 Tray

ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v 2 603In Stock
7,04 €
6,56 €
6,36 €
6,21 €
5,97 €
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin SOJ, 15ns, Industrial Temp - Tube 156In Stock
11,71 €
10,71 €
10,44 €
10,19 €
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 140 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube